Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Resistivity Meters
                      Print Page

                      380580

                      Ohmmeter, 4-Wire, 0.2ohm to 2kohm, 1 ohm, 100 mA, 0.5%, 250 mm

                      EXTECH INSTRUMENTS 380580
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No380580
                      Order Code2836689
                      Also Known AsGTIN UPC EAN: 793950385807
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.91,175.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.91,175.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEXTECH INSTRUMENTS
                      Manufacturer Part No380580
                      Order Code2836689
                      Also Known AsGTIN UPC EAN: 793950385807
                      Technical Datasheet

                      Data Sheet

                      Resolution (ohm)1ohm
                      Test Current100mA
                      External Height250mm
                      External Width190mm
                      External Depth110mm
                      Weight3.3lb

                      Product Overview

                      The 380580 is a battery-powered Milliohm Meter offers five resistance ranges with resolution low as 0.1mΩ. The 4-wire Kelvin clip connection ensures optimum accuracy. Typical application includes transformer, motor coil and PC board resistance measurement.

                      • High accuracy, high resolution portable milliohm meter for field use
                      • Four terminal Kelvin measurements
                      • Over-temperature and overvoltage protection
                      • 5 ranges with 100µΩ maximum resolution
                      • Invalid test indicators to prevent inaccurate measurements
                      • Built-in water resistant case with shoulder strap

                      Applications

                      Test & Measurement, Motor Drive & Control

                      Technical Specifications

                      Resolution (ohm)

                      1ohm

                      External Height

                      250mm

                      External Depth

                      110mm

                      Test Current

                      100mA

                      External Width

                      190mm

                      Weight

                      3.3lb

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90303100
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.12
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.