Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoECB50A-E
Order Code1466469
Technical Datasheet
Product Range-
Product Overview
The ECB50A is a microprocessor driven tracer that allows three types of troubleshooting: Circuit breaker identification, wire tracing in walls and wire sorting. The included transmitter module generates a custom coded signal that is injected into a powered AC line. The microprocessor-enabled receiver wand uses this encoded signal to reject noise and correctly identify the right circuit breaker or wire.
- Three testers in one
- Identify circuit breaker to electrical socket
- Trace AC cables in walls
- Sort AC wires in a bundle
- Audible and visual indicators
- Includes sensitivity adjustment
- Cable tracing length to 500 ft nominal
Applications
Test & Measurement, Power Management
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34