Multifunction / Electrical Installation Testers:

18 Products Found
Find a huge range of Multifunction / Electrical Installation Testers at element14 India. We stock a large selection of Multifunction / Electrical Installation Testers, including new and most popular products from the world's top manufacturers including: Fluke, Chauvin Arnoux, Megger, Metrix & Sefram
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Measure DC Max
Voltage Measure AC Max
Insulation Resistance Min
Insulation Resistance Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2563257

RoHS

Each
1+
Rs.262,518.730
Min: 1 / Mult: 1
1660 FC Series
500V
500V
20Mohm
1000Mohm
2563259
Each
1+
Rs.308,489.220
Min: 1 / Mult: 1
1660 FC Series
500V
500V
20Mohm
1000Mohm
2563256
Each
1+
Rs.234,467.390
Min: 1 / Mult: 1
1660 Series
500V
500V
20Mohm
1000Mohm
2563253

RoHS

Each
1+
Rs.125,772.900
Min: 1 / Mult: 1
1660 Series
500V
500V
20Mohm
1000Mohm
4562881

RoHS

Each
1+
Rs.1,220,418.840
Min: 1 / Mult: 1
-
999.9V
700V
0.25Mohm
199.9Mohm
4217861

RoHS

Each
1+
Rs.43,601.290
Min: 1 / Mult: 1
-
-
265V
0.01ohm
999ohm
3052065
Each
1+
Rs.88,968.900
Min: 1 / Mult: 1
-
2kV
1.2kV
10kohm
999.9Mohm
2563254
Each
1+
Rs.170,996.370
Min: 1 / Mult: 1
1660 Series
500V
500V
20Mohm
1000Mohm
2945502
Each
1+
Rs.200,312.040
Min: 1 / Mult: 1
-
550V
550V
10kohm
2000Mohm
2945506
Each
1+
Rs.784,620.100
Min: 1 / Mult: 1
-
6.99kV
5.99kV
0ohm
199.9Mohm
3020868

RoHS

Each
1+
Rs.229,296.510
Min: 1 / Mult: 1
MFT1701 Series
-
600V
10kohm
999ohm
4683976

RoHS

Each
1+
Rs.639,343.730
Min: 1 / Mult: 1
1670 FC Series
600V
600V
10kohm
1Gohm
4683978

RoHS

Each
1+
Rs.682,963.980
Min: 1 / Mult: 1
1670 Series
600V
600V
10kohm
1Gohm
4683979

RoHS

Each
1+
Rs.733,985.500
Min: 1 / Mult: 1
1670 FC Series
600V
600V
10kohm
1Gohm
4313283

RoHS

Each
1+
Rs.261,746.930
Min: 1 / Mult: 1
-
550V
550V
10kohm
2Gohm
4153687

RoHS

Each
1+
Rs.671,326.040
Min: 1 / Mult: 1
-
1kV
700V
0ohm
999ohm
4683977

RoHS

Each
1+
Rs.859,334.670
Min: 1 / Mult: 1
1670 FC Series
600V
600V
10kohm
1Gohm
4683975

RoHS

Each
1+
Rs.588,322.210
Min: 1 / Mult: 1
1670 Series
600V
600V
10kohm
1Gohm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN