Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Electrical Installation & Electrical Test Equipment
                                                                                                      4. Power & Appliance Testers
                                                                                                      5. Insulation Testers
                                                                                                      Print Page

                                                                                                      FLUKE 1550C

                                                                                                      Insulation Tester, Digital Megohmmeter, 250V, 1kV, 1Tohm, -20 °C, 50 °C, 160 mm

                                                                                                      FLUKE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FLUKE FLUKE 1550C
                                                                                                      FLUKE FLUKE 1550C
                                                                                                      FLUKE FLUKE 1550C
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 1550C
                                                                                                      Order Code1827183
                                                                                                      Product Range155x Series
                                                                                                      Also Known AsGTIN UPC EAN: 0095969868839
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      Need more?

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.744,764.260
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.744,764.26
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      FLUKE
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 1550C
                                                                                                      Order Code1827183
                                                                                                      Product Range155x Series
                                                                                                      Also Known AsGTIN UPC EAN: 0095969868839
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Insulation Tester TypeDigital Megohmmeter
                                                                                                      Insulation Testing Voltage250V, 1kV
                                                                                                      Insulation Testing Resistance1Tohm
                                                                                                      Operating Temperature Min-20°C
                                                                                                      Operating Temperature Max50°C
                                                                                                      External Height160mm
                                                                                                      External Width269mm
                                                                                                      External Depth277mm
                                                                                                      Weight3.7kg
                                                                                                      Product Range155x Series
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Product Overview

                                                                                                      The Fluke 1550C insulation resistance testers offer digital insulation testing up to 10kV, making it ideal for testing a wide range of high voltage equipment including switch gear, motors, generators and cables. Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1550C are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.

                                                                                                      • Test voltages up to 10 kV provides solutions for all applications
                                                                                                      • CAT III 1,000V, CAT IV 600V safety rating
                                                                                                      • Warning function alerts the user that line voltage is present and gives voltage reading of up to 600 V AC or DC for increased user safety
                                                                                                      • Selectable test voltages in 50V steps from 250 to 1,000V, and 100V steps above 1,000V
                                                                                                      • Measurements can be stored in up to 99 memory locations
                                                                                                      • Long battery life gives the user over 750 tests between charges
                                                                                                      • Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
                                                                                                      • Guard system eliminates the effect of surface leakage current on high-resistance measurements
                                                                                                      • Large digital/analogue LCD for easy viewing
                                                                                                      • Capacitance and leakage current measurement

                                                                                                      Contents

                                                                                                      Test cables with crocodile clips, infrared adapter with interface cable, FlukeView forms basic CD-ROM, power lead, soft carry case, English and users manual on CD, quick reference guide, software license agreement, registration card, FlukeView forms and USB-IR cable installation guide.

                                                                                                      Warnings

                                                                                                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                      Notes

                                                                                                      Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                      Technical Specifications

                                                                                                      Insulation Tester Type

                                                                                                      Digital Megohmmeter

                                                                                                      Insulation Testing Resistance

                                                                                                      1Tohm

                                                                                                      Operating Temperature Max

                                                                                                      50°C

                                                                                                      External Width

                                                                                                      269mm

                                                                                                      Weight

                                                                                                      3.7kg

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Insulation Testing Voltage

                                                                                                      250V, 1kV

                                                                                                      Operating Temperature Min

                                                                                                      -20°C

                                                                                                      External Height

                                                                                                      160mm

                                                                                                      External Depth

                                                                                                      277mm

                                                                                                      Product Range

                                                                                                      155x Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for FLUKE 1550C

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):7.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.