Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page

                      FLUKE-1775

                      Power Analyser, Current, Energy, Harmonics, Power, Voltage, 1 Channel, 50V to 1kV, 30 kHz, 2.4 "

                      FLUKE FLUKE-1775
                      FLUKE FLUKE-1775
                      FLUKE FLUKE-1775
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-1775
                      Order Code3858694
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.1,128,638.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.1,128,638.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-1775
                      Order Code3858694
                      Technical Datasheet

                      Data Sheet

                      Bandwidth30kHz
                      External Height2.4"
                      External Width7.5"
                      External Depth11"

                      Product Overview

                      FLUKE-1775 is a 1770 series three-phase power quality analyser that measures numerous variables. In addition, using a high resolution PPE-operable capacitive touch screen, this analyser discovers equipment failures caused by transients and simplifies examining the overall power quality health of electrical systems. It features Power quality health summary which automatically evaluate power quality inputs against the EN 50160 electrical standard, providing detailed troubleshooting of power quality problem areas, Harmonics: multiple methods of harmonic analysis provide users with the data they increasingly need with basic fundamental to 50 integer harmonics, 2 to 9KHz for IEC61000-4-30 Annex A compliance and harmonics to 30KHz harmonics to discover the effects of inverters on the network. Its intuitive user interface makes it easy to navigate between measurement parameters like V/A/Hz, power, dips and swells, harmonics, or PQ health at the push of a button.

                      • Automatically measure power and power quality parameters
                      • Power system connection and instrument setup autocorrection
                      • Instrument automatically detects errors in voltage and current wiring, correction without rewiring
                      • Critical power quality data is captured as session begins, without extensive setup or selections
                      • Analysis, reporting comes standard w/ Fluke Energy Analyse Plus software (create customized reports)
                      • 1000V rms/1000V DC (1700 Vpk) maximum input voltage (voltage input)
                      • 1000V CAT III/600V CAT IV measurement category (voltage input)
                      • Dimension is 28 x 19 x 6.2cm
                      • 1775 power quality analyser replaces the discontinued 435-II power quality and energy analyser
                      • Suitable for basic/advanced power studies, basic/advanced power quality studies

                      Contents

                      Power quality analyser, 4 x current probes, WIFI/BLE module, Voltage test lead, 5 x alligator clips, USB-C cable, Line cord, Test lead set, Magnet probe set, Magnetic hanging kit, Cable marker set, Wall outlet adaptor, Soft case, 2-year warranty.

                      Warnings

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Notes

                      PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

                      Technical Specifications

                      Bandwidth

                      30kHz

                      External Width

                      7.5"

                      External Height

                      2.4"

                      External Depth

                      11"

                      Technical Docs (3)

                      Promotional Offers EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Romania
                      Country in which last significant manufacturing process was carried out
                      Tariff No:82034090
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):5.443104
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.