Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Dissolved Gas
                                                                                                    Print Page

                                                                                                    TESTO 316-4

                                                                                                    Detector, Multi Gas, -20 °C, 50 °C, 20% to 80% Relative Humidity

                                                                                                    TESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TESTO TESTO 316-4
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 316-4
                                                                                                    Order Code4469907
                                                                                                    Product Range316-4 Series
                                                                                                    Also Known As0563 3164
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    4 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.71,640.610
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.71,640.61
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TESTO
                                                                                                    ManufacturerTESTO
                                                                                                    Manufacturer Part NoTESTO 316-4
                                                                                                    Order Code4469907
                                                                                                    Product Range316-4 Series
                                                                                                    Also Known As0563 3164
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Gas Detector TypeMulti Gas
                                                                                                    No. of Sensors-
                                                                                                    Audio Alarm Level-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Humidity Range20% to 80% Relative Humidity
                                                                                                    Product Range316-4 Series
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    0563 3164 is a Testo 316-4 leakage detector for refrigerants. This unit detects all common refrigerants, such as CFC, HFC, HCFC and H2 so you will be able to detect even the smallest of leaks. Leaks on a refrigeration system or heat pump have serious consequences. A leaking system no longer provides its required cooling capacity, and, in the worst case scenario, system components can be damaged, not to mention the environmental damage and costs incurred by your customer. You need fast, reliable measuring instruments in order to be able to detect even the smallest of leaks.

                                                                                                    • Extremely high sensitivity of ˂3g/a enables detection of even the smallest leaks
                                                                                                    • Visual and acoustic alarm for optimum leakage detection
                                                                                                    • Permanent sensor check, ensuring that your work is both safe and fast
                                                                                                    • Earplug connection for safe leakage detection in loud environments
                                                                                                    • Fast, reliable leak detector for all common refrigerants
                                                                                                    • Sensor is permanently monitored, and displays malfunctions or contaminations on the screen
                                                                                                    • Use of test leaks is therefore no longer necessary
                                                                                                    • If dirty, the sensor can be easily cleaned, and is then ready for use again straight away
                                                                                                    • Flexible gooseneck
                                                                                                    • Drag pointer function indicates maximum leakages, making it easier to locate leaks

                                                                                                    Contents

                                                                                                    Testo 316-4 leakage detector, Refrigerant sensor head, Earphones, Case.

                                                                                                    Technical Specifications

                                                                                                    Gas Detector Type

                                                                                                    Multi Gas

                                                                                                    Audio Alarm Level

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Product Range

                                                                                                    316-4 Series

                                                                                                    No. of Sensors

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Humidity Range

                                                                                                    20% to 80% Relative Humidity

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90309090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.195
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.