Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Ion Meters
                      Print Page

                      19493

                      Ion Tester Kit, Field, 5% Accuracy, 23.9 mm x 69.9 mm x 125.5 mm

                      DESCO 19493
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO
                      Manufacturer Part No19493
                      Order Code2907781
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerDESCO
                      Manufacturer Part No19493
                      Order Code2907781
                      Product RangeTUK SGACK902S Keystone Coupler
                      Technical Datasheet

                      Data Sheet

                      Measuring Range-1.99kV/in to +19.99kV/in
                      Accuracy5%
                      Resolution %-
                      External Height24mm
                      External Width70mm
                      External Depth126mm
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (08-Jul-2021)

                      Alternatives for 19493

                      1 Product Found

                      Product Overview

                      • Ionization portable test kit
                      • For testing of electrostatic fields and offset voltage and discharge times of air ionizers
                      • Stainless steel conductive plate for static field meter
                      • Durable housing design with membrane switches
                      • LED range finder
                      • Hold button

                      Contents

                      Digital static field meter, Conductive plate, Charger (±1000V), Two 9V alkaline batteries, Carrying case, Certificate of calibration.

                      Technical Specifications

                      Measuring Range

                      -1.99kV/in to +19.99kV/in

                      Resolution %

                      -

                      External Width

                      70mm

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Accuracy

                      5%

                      External Height

                      24mm

                      External Depth

                      126mm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.