PXI Controllers:
50 Products FoundFind a huge range of PXI Controllers at element14 India. We stock a large selection of PXI Controllers, including new and most popular products from the world's top manufacturers including: Ni / Emerson
View
Buyer
Engineer
Manufacturer
Processor Type
Product Type
Operating Frequency
No. of Ports
No. of Processor Cores
Data Rate
Bus Connector Type
RAM Memory Size
Hard Drive Capacity
No. of Slots
Operating Temperature Range
Compatible With
Interface Type
Supported OS
For Use With
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.210,700.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | 0°C to +55°C | - | - | Linux, Macintosh OS X, Solaris, Windows | PXI Systems | PXIe-8381 | |||||
Each | 1+ Rs.1,291,400.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.937,700.000 | Min: 1 / Mult: 1 | - | - | - | - | 4 Core | - | - | 8GB | - | - | - | NI PXI Chassis | - | Windows 10 | - | - | |||||
Each | 1+ Rs.156,900.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | 2 | 0°C to +55°C | NI PXI Chassis | PCIe | Mac OSX, Windows | NI PXI Systems | PXIe-8301 Series | |||||
Each | 1+ Rs.967,367.750 | Min: 1 / Mult: 1 | - | - | 2.6GHz | - | 4 Core | - | - | 4GB | 320GB | 34 | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.937,700.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.953,400.000 | Min: 1 / Mult: 1 | - | - | - | - | 4 Core | - | - | - | - | - | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.271,931.920 | Min: 1 / Mult: 1 | - | - | 500Hz | - | - | - | - | - | - | 1 | 0°C to +55°C | NI PXI Chassis | - | - | PXI Systems | PXIe-8398 | |||||
Each | 1+ Rs.702,296.760 | Min: 1 / Mult: 1 | Intel Core i7-5700EQ | - | 2.7GHz | - | 2 Core | - | - | 4GB | 320GB | 34 | -5°C to +50°C | NI PXI Chassis | LPC, RS-232, SPI, SATA, USB | Windows 10 | NI PXI Systems | PXIe-8840 | |||||
Each | 1+ Rs.868,300.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.1,268,219.570 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.953,400.000 | Min: 1 / Mult: 1 | - | - | - | - | 4 Core | - | - | - | - | - | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.1,563,300.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.1,359,500.000 | Min: 1 / Mult: 1 | - | - | 3.9GHz | - | - | - | - | - | 512GB | - | - | NI PXI Chassis | - | LabVIEW RT | - | - | |||||
Each | 1+ Rs.1,563,300.000 | Min: 1 / Mult: 1 | Intel Xeon | - | 3.9GHz | - | 18 Core | - | - | - | 512GB | - | 0°C to +55°C | NI PXI Chassis | Ethernet, RS-232, USB | Windows 10 | NI PXI Systems | PXIe-8881 | |||||
Each | 1+ Rs.411,400.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.1,643,500.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.340,100.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.1,044,800.000 | Min: 1 / Mult: 1 | - | - | 2.6GHz | - | 4 Core | - | - | 4GB | 320GB | 34 | - | NI PXI Chassis | - | - | - | - | |||||
Each | 1+ Rs.1,291,600.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.791,100.000 | Min: 1 / Mult: 1 | Intel Core i7-11850HE | - | 2.7GHz | - | 4 Core | - | - | - | 512GB | 4 | 0°C to +55°C | NI PXI Chassis | Ethernet, RS-232, USB | Windows 10 | NI PXI Systems | PXIe-8862 | |||||
Each | 1+ Rs.1,087,600.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
3875237 | Each | 1+ Rs.1,087,600.000 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.322,800.000 | Min: 1 / Mult: 1 | Intel Core i3-11100HE | - | 2.4MHz | - | 2 Core | - | - | - | 512GB | 4 | 0°C to +55°C | NI PXI Chassis | Ethernet, RS-232, USB | Windows 10 | NI PXI Systems | PXIe-8822 | |||||
Each | 1+ Rs.642,300.000 | Min: 1 / Mult: 1 | Intel Core i5-11500HE | - | 2.7GHz | - | 2 Core | - | - | - | 512GB | 4 | 0°C to +55°C | NI PXI Chassis | Ethernet, RS-232, USB | Windows 10 | NI PXI Systems | PXIe-8842 |
Special Offers
Get 20% OFF
AMPHENOL ADVANCED SENSORS