Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Test & Measurement
                      3. Multimeters & Clamp Meters
                      4. Clamp Meters
                      Print Page

                      FLUKE 381

                      Clamp Meter, Remote Display, True RMS, 2.5 kA AC, 1 kV DC, 34 mm Jaw

                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      FLUKE FLUKE 381
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 381
                      Order Code1827174
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8 In Stock

                      Need more?

                      8 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.94,044.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.94,044.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE 381
                      Order Code1827174
                      Technical Datasheet

                      Data Sheet

                      DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                      Current Measure AC Max2.5kA
                      Voltage Measure AC Max1kV
                      Voltage Measure DC Max1kV
                      Resistance Measure Max60kohm
                      DMM Response TypeTrue RMS
                      Range SelectionAuto
                      No. of Digits-
                      Jaw Opening Max34mm
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.

                      • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
                      • The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
                      • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
                      • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
                      • CAT IV 600 V, CAT III 1000 V
                      • Min, max, average and inrush recording to capture variations automatically
                      • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
                      • Processing allows for use in noisy electrical environments while providing stable readings
                      • Proprietary inrush measurement technology to filter out noise and capture motor starting current
                      • Radio transmitter automatically turns off when the display is connected to the meter

                      Applications

                      Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

                      Contents

                      18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries

                      Warnings

                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

                      Notes

                      Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

                      Technical Specifications

                      DMM Functions

                      AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

                      Voltage Measure AC Max

                      1kV

                      Resistance Measure Max

                      60kohm

                      Range Selection

                      Auto

                      Jaw Opening Max

                      34mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      Current Measure AC Max

                      2.5kA

                      Voltage Measure DC Max

                      1kV

                      DMM Response Type

                      True RMS

                      No. of Digits

                      -

                      Product Range

                      -

                      Technical Docs (4)

                      Promotional Offers EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Operating Instructions EN

                      Alternatives for FLUKE 381

                      3 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:3A992.a
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.450587
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.