CHAUVIN ARNOUX Digital Multimeters - Hand Held:
11 Products FoundFind a huge range of CHAUVIN ARNOUX Digital Multimeters - Hand Held at element14 India. We stock a wide range of Digital Multimeters - Hand Held, such as AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, AC/DC Current, AC/DC Voltage, Continuity, Diode, Duty Cycle, Frequency & AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance from Chauvin Arnoux
View
Buyer
Engineer
Manufacturer
DMM Functions
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3366768 | Each | 1+ Rs.6,201.270 | Min: 1 / Mult: 1 | - | 3.5 | - | 2000 | - | 600V | 600V | - | - | 20Mohm | - | ||||
3366769 | CHAUVIN ARNOUX | Each | 1+ Rs.23,783.140 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | |||
3366718 | Each | 1+ Rs.15,965.730 | Min: 1 / Mult: 1 | - | 3.5 | - | 2000 | - | 600V | 600V | 200mA | 200mA | 20Mohm | - | ||||
CHAUVIN ARNOUX | Each | 1+ Rs.18,988.680 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Duty Cycle, Frequency | 4 | Average | 6000 | Auto, Manual | 1kV | 1kV | 10A | 20A | 60Mohm | - | ||||
CHAUVIN ARNOUX | Each | 1+ Rs.31,904.310 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | Average | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | - | ||||
CHAUVIN ARNOUX | Each | 1+ Rs.77,924.490 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Frequency, Impedance, Resistance | 3.75 | True RMS | 4000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 40Mohm | 3 Years | ||||
3366719 | CHAUVIN ARNOUX | Each | 1+ Rs.40,197.650 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | |||
3366770 | CHAUVIN ARNOUX | Each | 1+ Rs.32,117.210 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | 3.75 | True RMS | 6000 | Auto | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | |||
2945496 | CHAUVIN ARNOUX | Each | 1+ Rs.36,617.710 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 60Mohm | 3 Years | |||
2945493 | CHAUVIN ARNOUX | Each | 1+ Rs.27,447.490 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | - | 3000 | Auto, Manual | 1kV | 1kV | 300A | 300A | 30Mohm | 1 Year | |||
Each | 1+ Rs.29,241.050 | Min: 1 / Mult: 1 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance | 4 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 600A | 600A | 60Mohm | 2 Years |