Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Multimeters & Clamp Meters
                                                                                                      4. Clamp Meters
                                                                                                      Print Page

                                                                                                      FLUKE 381

                                                                                                      Clamp Meter, Remote Display, True RMS, 2.5 kA AC, 1 kV DC, 34 mm Jaw

                                                                                                      FLUKE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      FLUKE FLUKE 381
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 381
                                                                                                      Order Code1827174
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      4 In Stock

                                                                                                      Need more?

                                                                                                      4 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.97,685.760
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.97,685.76
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      FLUKE
                                                                                                      ManufacturerFLUKE
                                                                                                      Manufacturer Part NoFLUKE 381
                                                                                                      Order Code1827174
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
                                                                                                      Current Measure AC Max2.5kA
                                                                                                      Voltage Measure AC Max1kV
                                                                                                      Voltage Measure DC Max1kV
                                                                                                      Resistance Measure Max60kohm
                                                                                                      DMM Response TypeTrue RMS
                                                                                                      Range SelectionAuto
                                                                                                      No. of Digits-
                                                                                                      Jaw Opening Max34mm
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (15-Jun-2015)

                                                                                                      Product Overview

                                                                                                      The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.

                                                                                                      • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
                                                                                                      • The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
                                                                                                      • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
                                                                                                      • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
                                                                                                      • CAT IV 600 V, CAT III 1000 V
                                                                                                      • Min, max, average and inrush recording to capture variations automatically
                                                                                                      • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
                                                                                                      • Processing allows for use in noisy electrical environments while providing stable readings
                                                                                                      • Proprietary inrush measurement technology to filter out noise and capture motor starting current
                                                                                                      • Radio transmitter automatically turns off when the display is connected to the meter

                                                                                                      Applications

                                                                                                      Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

                                                                                                      Contents

                                                                                                      18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries

                                                                                                      Warnings

                                                                                                      Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.

                                                                                                      Notes

                                                                                                      Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.

                                                                                                      Technical Specifications

                                                                                                      DMM Functions

                                                                                                      AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

                                                                                                      Voltage Measure AC Max

                                                                                                      1kV

                                                                                                      Resistance Measure Max

                                                                                                      60kohm

                                                                                                      Range Selection

                                                                                                      Auto

                                                                                                      Jaw Opening Max

                                                                                                      34mm

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jun-2015)

                                                                                                      Current Measure AC Max

                                                                                                      2.5kA

                                                                                                      Voltage Measure DC Max

                                                                                                      1kV

                                                                                                      DMM Response Type

                                                                                                      True RMS

                                                                                                      No. of Digits

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (3)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Operating Instructions EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for FLUKE 381

                                                                                                      3 Products Found

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:3A992.a
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jun-2015)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.450587
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.