Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.112,587.090 |
Product Information
Product Overview
DM286 is an industrial imaging multimeter. It is the ultimate tool for electrical inspectors seeking a safe, accurate, and efficient way to identify, document, and share findings. With IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging), you can safely identify where hazards might be before contact is ever made. The powerful multimeter can capture and store up to 30,000 images and 100 log files, with the ability to record thermal and visual video clips. Stream live data in real time from the DM286 to your mobile device. Use the METERLiNK® app to quickly and efficiently capture readings, images, and videos for analysis, trending, and sharing.
- eMMC 4 GB storage
- Bluetooth® connectivity up to 10m (32ft)
- IGM™ (Infrared Guided Measurement) for safer non-contact thermal inspections
- Unrivaled thermal image clarity with MSX® (Multi-Spectral Dynamic Imaging)
- IP40 rating
- IEC 61010-1 CAT IV-600 V, CAT III-1000 V safety rated
- Powered by FLIR TA04: rechargeable, lithium-polymer battery (3.7V, 3050mAh)
- Auto power off
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Dimension is (L × W × H) 7.9" × 3.8" × 2.2"
Contents
1 x DM286 industrial thermal imaging multimeter, 1 x set of CATIV 600V test lead, 1 x set of CATIV 600V alligator clip, 1 x type-A to micro-USB cable 1 × K-type thermocouple (-30°C to 260°C), 1 x soft-sided carrying case, 1 x FLIR quick start guide 1 x FLIR warranty card, 2 x TA04 rechargeable battery cell.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
160 x 120
10A
1kV
60Mohm
-5°C
10 Years
No SVHC (17-Dec-2015)
57° x 44°
-
-
10000µF
300°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate