Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.31,019.550 |
5+ | Rs.26,482.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.31,019.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part No6006
Order Code3864457
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height148mm
External Width67mm
External Depth190mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Six-input thermocouple bench instrument.
- LCD backlight display
- High accuracy microprocessor based thermocouple instrument
- With seven different thermocouple types available and the choice of display in °C or °F
- Instruments is housed in a tough ABS case
- Supplied complete with integral tilt feet and 1.5m of cable with fitted mains plug
- Resolution of 0.1° to 1000° auto ranging
- Switchable thermocouple types K / T / J / R / N / E
- Easily configured via near mounted switches
- Over range /open circuit sensor indication
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
67mm
Product Range
-
External Height
148mm
External Depth
190mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74