Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF07506B120G150
Order Code2009277
Product RangeF075 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF07506B120G150
Order Code2009277
Product RangeF075 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating3A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF075 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F075 series Test Probe has been developed for rough and extreme requirements (e.g. for contacting lead free soldering or very contaminated PCBs). This progressive series tips are well prepared for those applications and they are more aggressive and harder than usual gold-plated tips. Therefore they provide a better penetration, resulting in an excellent contact and a longer lifetime. The new progressive functional coating enhances the durability of the contact surface. At the same time it is also less sensitive for contamination, especially during soldering.
- Gold-plated nickel silver barrel
- Gold-plated music wire spring
- <lt/>20mΩ Resistance
- -20 to 80°C Temperature rage
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
3A
Spring Force Initial
-
Product Range
F075 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722