OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Equipment Accessories
                                                                                                      4. Test Power Supplies & Chargers
                                                                                                      Print Page

                                                                                                      788176-02

                                                                                                      Test Accessory, 20V, 25A, 300W, PXI Programmable Power Supply, NI Test Equipments, PXIe-4151

                                                                                                      NI / EMERSON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      NI / EMERSON 788176-02
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No788176-02
                                                                                                      Order Code4335225
                                                                                                      Product RangePXIe-4151
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 4 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.362,600.000
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.362,600.00
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      NI / EMERSON
                                                                                                      ManufacturerNI / EMERSON
                                                                                                      Manufacturer Part No788176-02
                                                                                                      Order Code4335225
                                                                                                      Product RangePXIe-4151
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypePXI Programmable Power Supply
                                                                                                      For Use WithNI Test Equipments
                                                                                                      Product RangePXIe-4151
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      788176-02 is a 1-channel, 300W, 20V, 25A, PXI 4151 programmable power supply. The PXIe-4151 provides programmable DC power up to 300 W. Additionally, this power supply features output disconnect functionality for isolation from the device under test (DUT). You can use the PXIe-4151 to streamline the task of designing automated test systems for a wide range of applications—from aerospace and defence to automotive and semiconductor component test—by eliminating the need to mix multiple instrumentation form factors in a given test system and simplifying synchronization.

                                                                                                      • Voltage local and remote sense
                                                                                                      • Advanced sequences and steps
                                                                                                      • 1.8MSample/s maximum sampling rate and 100KSample/s maximum update rate
                                                                                                      • SourceAdapt technology
                                                                                                      • Operating temperature range from 0 to 50°C (32 to 122°F)

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      PXI Programmable Power Supply

                                                                                                      Product Range

                                                                                                      PXIe-4151

                                                                                                      For Use With

                                                                                                      NI Test Equipments

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Malaysia
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85044090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.00001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.