3 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Rs.5,900.510 |
| 5+ | Rs.5,694.350 |
| 10+ | Rs.5,518.420 |
Product Information
Product Overview
The 972338001 is a Test equipment set for safety applications from 4mm safety system, as accessories for measuring instruments. Clamp-type Test Probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to diameter 4mm. Test probe with slender stainless steel tip for penetration of insulation and oxide layers. Contact-protected alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5mm bolt diameter. Safety measuring lead with 4mm straight safety plugs on both sides (length: 100 cm).
- Red housing
- Set
Applications
Industrial, Test & Measurement
Technical Specifications
2 x Silicone Test Leads, 2 x Clamp Type Test Probes, 2 x Test Probes, 2 x Crocodile Clips
Lead (23-Jan-2024)
PMS 2600 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate