Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Leads & Test Probes
                                                                                                      4. Test Lead Sets
                                                                                                      Print Page

                                                                                                      MP-EV6-ITL-150-R+BL

                                                                                                      Test Lead Set, 6mm Banana Jack, Shrouded, 4mm Right Angle Banana Plug, Shrouded, 1 kV, 12 A

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP-EV6-ITL-150-R+BL
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-EV6-ITL-150-R+BL
                                                                                                      Order Code4661626
                                                                                                      Product RangeMulticomp Pro Attenuators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      Need more?

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.8,832.030
                                                                                                      5+Rs.8,533.890
                                                                                                      Price for:1 Set
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.8,832.03
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP-EV6-ITL-150-R+BL
                                                                                                      Order Code4661626
                                                                                                      Product RangeMulticomp Pro Attenuators
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Test Connector Type A6mm Banana Jack, Shrouded
                                                                                                      Test Connector Type B4mm Right Angle Banana Plug, Shrouded
                                                                                                      Voltage Rating1kV
                                                                                                      Current Rating12A
                                                                                                      Insulator ColourBlack, Red
                                                                                                      Lead Length - Metric1.5m
                                                                                                      Lead Length - Imperial4.9ft
                                                                                                      No. of Test Leads2
                                                                                                      Product RangeMulticomp Pro Attenuators
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      This Multicomp Pro range of the lead attenuators feature a straight 6mm banana jack to right-angle 4mm banana plug configuration, designed for reliable signal attenuation and secure connections. Constructed with nickel-coated brass and copper conductors, and durable PVC wire jackets, they offer both flexibility and strength. Available in 150cm length and a variety of colours: black, red, yellow, green, blue, white, and brown. The clip design meets essential safety standards for fire resistance and heat protection through its basic insulation.

                                                                                                      • Protection Against against the spread of Fire: According to EN / IEC 61010-031:2015
                                                                                                      • Conductors : nickel coated brass, and copper
                                                                                                      • Wire jackets : PVC. Insulators and lantern contact springs
                                                                                                      • Colour: Black
                                                                                                      • Length: 150cm
                                                                                                      • IP2X touchproof protection

                                                                                                      Applications

                                                                                                      Test & Measurement, Signal Processing, Education, Safety, Prototyping

                                                                                                      Technical Specifications

                                                                                                      Test Connector Type A

                                                                                                      6mm Banana Jack, Shrouded

                                                                                                      Voltage Rating

                                                                                                      1kV

                                                                                                      Insulator Colour

                                                                                                      Black, Red

                                                                                                      Lead Length - Imperial

                                                                                                      4.9ft

                                                                                                      Product Range

                                                                                                      Multicomp Pro Attenuators

                                                                                                      Test Connector Type B

                                                                                                      4mm Right Angle Banana Plug, Shrouded

                                                                                                      Current Rating

                                                                                                      12A

                                                                                                      Lead Length - Metric

                                                                                                      1.5m

                                                                                                      No. of Test Leads

                                                                                                      2

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      France
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85366990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.08
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.