Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0101
Order Code1193805
Also Known AsGTIN UPC EAN: 5056414505926
Technical Datasheet
33 In Stock
Need more?
33 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.136.300 |
10+ | Rs.125.960 |
25+ | Rs.118.130 |
50+ | Rs.110.300 |
100+ | Rs.102.470 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.136.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No575-0101
Order Code1193805
Also Known AsGTIN UPC EAN: 5056414505926
Technical Datasheet
Product Overview
The 575-0101 is a Black Miniature Test Probe with gold flash contact hook and solder connection. The test probe comes with NORYL housing and a miniature, spring loaded, plunger action probe, ideally suited for making contact to component leads on high density PCB's including integrated circuit pins etc.
- 50VAC Rated voltage
Applications
Industrial, Test & Measurement
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000824