Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Cleaning Tools & Accessories
                                                                                                      4. Swabs & Wipes
                                                                                                      5. Swabs
                                                                                                      Print Page

                                                                                                      813-250

                                                                                                      Swab, Wood, 139.7 mm Handle Length, 813 Series, 250 Per Bag

                                                                                                      MG CHEMICALS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MG CHEMICALS 813-250
                                                                                                      ManufacturerMG CHEMICALS
                                                                                                      Manufacturer Part No813-250
                                                                                                      Order Code4445555
                                                                                                      Product Range813 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      10 In Stock

                                                                                                      Need more?

                                                                                                      10 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.16,401.710
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.16,401.71
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      MG CHEMICALS
                                                                                                      ManufacturerMG CHEMICALS
                                                                                                      Manufacturer Part No813-250
                                                                                                      Order Code4445555
                                                                                                      Product Range813 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Tip MaterialFoam
                                                                                                      Swab Tip Size-
                                                                                                      Handle Length139.7mm
                                                                                                      Handle MaterialWood
                                                                                                      Product Range813 Series
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      813-250 is a foam swab suitable for all general and precision cleaning applications (250 per bag). It is designed for cleaning equipment, removing flux residues, applying adhesives, and absorbing chemical residues.

                                                                                                      • Wood handle material
                                                                                                      • Single tip end
                                                                                                      • Overall length is 152.4mm
                                                                                                      • Tip length is 15.24mm
                                                                                                      • Handle length is 139.7mm
                                                                                                      • ESD safe, non-abrasive
                                                                                                      • 100ppi medical grade head
                                                                                                      • Low to zero lint and residue free
                                                                                                      • Can be used with IPA (isopropyl alcohol) or DI (distilled) water

                                                                                                      Technical Specifications

                                                                                                      Tip Material

                                                                                                      Foam

                                                                                                      Handle Length

                                                                                                      139.7mm

                                                                                                      Product Range

                                                                                                      813 Series

                                                                                                      Swab Tip Size

                                                                                                      -

                                                                                                      Handle Material

                                                                                                      Wood

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      Safety Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.1
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.