Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Tools & Production Supplies
                      3. Cleaning Tools & Accessories
                      4. Ultrasonic Cleaners
                      Print Page

                      UT8031/EUK

                      Cleaner, Ultrasonic, 100 W, 230 V, 3 L, 137 mm x 240 mm x 100 mm

                      SHESTO UT8031/EUK
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSHESTO
                      Manufacturer Part NoUT8031/EUK
                      Order Code2428946
                      Product RangeShesto - Ultrasonic Cleaners
                      Also Known AsGTIN UPC EAN: 0204171300307
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      13 Delivery in 4-6 Business Days(UK stock)
                      Available until stock is exhausted
                      QuantityPrice
                      1+Rs.44,729.750
                      3+Rs.43,800.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.44,729.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSHESTO
                      Manufacturer Part NoUT8031/EUK
                      Order Code2428946
                      Product RangeShesto - Ultrasonic Cleaners
                      Also Known AsGTIN UPC EAN: 0204171300307
                      Technical Datasheet

                      Data Sheet

                      Capacity3l
                      Frequency40kHz
                      Power Consumption100W
                      External Height137mm
                      External Width240mm
                      External Depth100mm
                      Supply Voltage230V
                      Product RangeShesto - Ultrasonic Cleaners
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A compact ultrasonic cleaner with a large 3 litre tank for fast efficient and effortless cleaning of many items such as jewellery, CD's/DVD's, waterproof watches, spectacles,PCB's, razor heads, printer heads, dental tools, machine items, it will also remove rust.

                      • Professional ultrasonic cleaner with built -in heater
                      • Programmable digital timer with automatic shut-off
                      • Digital timer with clear LED read-out
                      • Fully adjustable temperature control
                      • Enhanced circuit protection
                      • High power transducer for superior cleaning
                      • Can be used with just tap water
                      • Supplied with basket

                      Technical Specifications

                      Capacity

                      3l

                      Power Consumption

                      100W

                      External Width

                      240mm

                      Supply Voltage

                      230V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency

                      40kHz

                      External Height

                      137mm

                      External Depth

                      100mm

                      Product Range

                      Shesto - Ultrasonic Cleaners

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Miscellaneous EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.3
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.