Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Prototyping Tools & Breadboards
                                                                                                      4. Prototyping Accessories
                                                                                                      Print Page

                                                                                                      SP1A-DISPENSER

                                                                                                      Dispenser Unit, Automatic Solderpaste, MPP1 Manual Pick & Place Manipulator

                                                                                                      FORTEX
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      FORTEX SP1A-DISPENSER
                                                                                                      FORTEX SP1A-DISPENSER
                                                                                                      FORTEX SP1A-DISPENSER
                                                                                                      FORTEX SP1A-DISPENSER
                                                                                                      FORTEX SP1A-DISPENSER
                                                                                                      ManufacturerFORTEX
                                                                                                      Manufacturer Part NoSP1A-DISPENSER
                                                                                                      Order Code3677782
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      19 In Stock

                                                                                                      Need more?

                                                                                                      19 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.53,771.680
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.53,771.68
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      FORTEX
                                                                                                      ManufacturerFORTEX
                                                                                                      Manufacturer Part NoSP1A-DISPENSER
                                                                                                      Order Code3677782
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeAutomatic Solderpaste/Glue Dispenser Unit w/ Foot Pedal
                                                                                                      For Use WithFortex MPP1 Manual Pick & Place Manipulator
                                                                                                      SVHCNo SVHC (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      SP1A-DISPENSER is a programmable automatic/manual glue solderpaste dispenser system supplied with all required accessories. It is used for precise control of pneumatically controlled dispensing of liquids, glues, solder paste etc. The material pressure can be precisely adjusted with the integrated compressed air regulator and allows for precision dispensing of Solder paste and or adhesives etc. The unit has an adjustable time and vacuum suck back feature to aid accurate and easy dispensing. There are 16 operating modes for the operator to choose from. Users can choose manual mode, semi-automatic mode and full-automatic mode for dispensing.

                                                                                                      • Display screen is available to show the exact dispensing time
                                                                                                      • Dispensing time can be adjusted exactly from 00.01s-99.99s
                                                                                                      • Interval duration also can be controlled exactly from 0.1s-9.9s
                                                                                                      • Compact size to save working space
                                                                                                      • Compatible with almost all adhesives or fluid, dispensing volume can be set and controlled freely
                                                                                                      • Vacuum suck back suction function stops the dilute fluid from unnecessary dripping from the tip
                                                                                                      • Can be easily assembled and disassembled, controlled by foot pedal manual mode dispensing time
                                                                                                      • Input voltage is 230VAC (50Hz), 10-100PSI air input, 1-80PSI air output
                                                                                                      • Size is 23.5 x 15.6 x 5.8cm

                                                                                                      Contents

                                                                                                      1pc controller machine, 1pc air-in hose, 1pc foot pedal 1pc finger switch, 5pcs dispensing needles, 1pc syringe stand, 1pc power cable.

                                                                                                      Notes

                                                                                                      An air compressor is required which is available to purchase separately.

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Automatic Solderpaste/Glue Dispenser Unit w/ Foot Pedal

                                                                                                      SVHC

                                                                                                      No SVHC (23-Jan-2024)

                                                                                                      For Use With

                                                                                                      Fortex MPP1 Manual Pick & Place Manipulator

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Switzerland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:82034090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):2
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.