Prototyping Boards:
5 Products FoundView
Buyer
Engineer
Manufacturer
Board Type
Board Material
Hole Diameter
External Height
External Width
Board Thickness
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,018.950 10+ Rs.969.260 20+ Rs.858.860 50+ Rs.748.460 250+ Rs.733.490 | Min: 1 / Mult: 1 | Stripboard | Epoxy Paper | 1.02mm | 101.6mm | 121.92mm | 1.6mm | |||||
2295747 | VECTOR ELECTRONICS | Each | 1+ Rs.1,062.190 10+ Rs.989.810 50+ Rs.957.490 | Min: 1 / Mult: 1 | 0 | Epoxy Glass Composite | 1.067mm | 101.6mm | 101.6mm | 1.57mm | |||
4719839 | Each | 1+ Rs.844.500 5+ Rs.802.740 10+ Rs.760.980 50+ Rs.729.230 100+ Rs.697.470 More Pricing... | Min: 1 / Mult: 1 | PCB, Pad per Hole | Epoxy Glass Composite | 1.067mm | 101.6mm | 101.6mm | 1.57mm | ||||
VECTOR ELECTRONICS | Each | 1+ Rs.1,156.790 10+ Rs.1,075.660 25+ Rs.1,039.440 | Min: 1 / Mult: 1 | 0 | Epoxy Fibreglass | 1.07mm | 101.6mm | 152.4mm | 1.57mm | ||||
Each | 1+ Rs.2,092.540 10+ Rs.1,816.640 | Min: 1 / Mult: 1 | Prototype Board | - | 1mm | 101.6mm | 101.6mm | 1.57mm |