Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Soldering Stations & Accessories
                                                                                                      4. Desoldering Accessories
                                                                                                      Print Page

                                                                                                      T0051320999

                                                                                                      Desoldering Tweezer, Soldering Station/Tips, 80 W, 12 V, 100°C to 450°C, WXMTS Micro Series

                                                                                                      WELLER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WELLER T0051320999
                                                                                                      ManufacturerWELLER
                                                                                                      Manufacturer Part NoT0051320999
                                                                                                      Order Code4176553
                                                                                                      Product RangeWXMTS Micro Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      4 In Stock

                                                                                                      Need more?

                                                                                                      4 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.32,845.620
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.32,845.62
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      WELLER
                                                                                                      ManufacturerWELLER
                                                                                                      Manufacturer Part NoT0051320999
                                                                                                      Order Code4176553
                                                                                                      Product RangeWXMTS Micro Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeDesoldering Tweezer
                                                                                                      For Use WithWeller WXsmart Soldering Station and RTWMS Micro/RTWPS Pico Soldering Tips
                                                                                                      Product RangeWXMTS Micro Series

                                                                                                      Product Overview

                                                                                                      T0051320999 is a WXMTS micro desoldering tweezer. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design. According to military standards, Mil-Spec compliant and fully compliant to IPC industry standards (IPC - TM-650 2.5.33 measurement of electrical overstress from soldering hand tools).

                                                                                                      • High-performance / high-productivity, highest precision
                                                                                                      • Extremely short heat-up time is 5sec, excellent reaction time
                                                                                                      • Integrated parameter memory, fastest tweezer tip change
                                                                                                      • Cost savings due to the unique smart 2-in-1 desoldering tweezer
                                                                                                      • Improved comfort and safe handling with new ergonomic soft grips
                                                                                                      • Visual process control through RGB signal function, easy tool identification
                                                                                                      • Compatible with WXsmart control unit, RTWMS / RTWPS desoldering tip range, WSR 210 safety rest
                                                                                                      • 80W power consumption, 12VAC voltage rating
                                                                                                      • Temperature range from 100 to 450°C

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Desoldering Tweezer

                                                                                                      Product Range

                                                                                                      WXMTS Micro Series

                                                                                                      For Use With

                                                                                                      Weller WXsmart Soldering Station and RTWMS Micro/RTWPS Pico Soldering Tips

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Mexico
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:83119000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.215
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.