Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.376,218.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.376,218.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Digitally controlled hot air station with an integral air supply and vacuum pick up at the nozzle. To cater for demanding repair operations. The powerful variable speed controlled turbine generates an air volume of up to 50 litres/min. An ion trap so that charge free hot air is directed at the component. Memory space to store upto 10 thermal profiles to ensure process repeatability.
- Suitable for repairs of fine-pitch components with a large no. of leads
- The hot air pencil has vacuum pickup for easy component removal
- The vacuum pickup feature is activated automatically during the process
- The unit can be programmed with a 3-step temperature time profile
- Bright, clear LCD for easy reading of the parameter settings
- Comes with AKT30 Stop and Go Support Stand
- Temperature Range 122°F - 1,022°F
- Temperature Accuracy +/- 77°F
Applications
Maintenance & Repair
Contents
WHA 3000P 700 Watt hot air station with built in pump
Technical Specifications
Supply Voltage VAC
230V
Output Power
700W
Product Range
WHA3000
Heat Temperature Max
550°C
Kit Contents
Hot Air Station
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.5