Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Soldering Station Hot Plates
                      Print Page

                      PCT-1000

                      PRE HEATER, PROGRAMMABLE

                      METCAL PCT-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMETCAL
                      Manufacturer Part NoPCT-1000
                      Order Code1773271
                      Product RangeMRS-1000A
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      3 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.251,478.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.251,478.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMETCAL
                      Manufacturer Part NoPCT-1000
                      Order Code1773271
                      Product RangeMRS-1000A
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC240V
                      Heat Temperature Max350°C
                      Output Power1.2kW
                      Product RangeMRS-1000A
                      Plug Type-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PCT-1000 is a programmable preheater that provides users the ability to increase heat capacity with highly controlled thermal output. The PCT-1000 can be used in a variety of processes including soldering, desoldering, SMD rework operations and, with its added heat capacity, will provide faster production rates while lowering overall process temperatures. It is equipped with the highly advanced heater design found on sophisticated OK International rework systems. Its convection heater creates a vortex effect that efficiently directs and concentrates heat.

                      • Adds heat capacity and enables lower process temperatures
                      • Increases through-put and reliability of soldering, desoldering and SMD rework processes
                      • Controlled cool-down eliminates thermal shock to PCB and components
                      • System safety feature automatically shuts off heating when fan is stopped
                      • High efficiency vortex heater design maximizes ramp to temperature for increased productivity

                      Contents

                      Programmable pre-heater,Type K T/C Kit , Foot switch, Power Cord, User Manual and Advanced User Guide

                      Technical Specifications

                      Supply Voltage VAC

                      240V

                      Output Power

                      1.2kW

                      Plug Type

                      -

                      Heat Temperature Max

                      350°C

                      Product Range

                      MRS-1000A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):4.9
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.