Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
57 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,051.140 |
| 5+ | Rs.918.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,051.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02130
Order Code3383002
Technical Datasheet
For Use WithGloves / Tissues
Accessory TypeMagnetic Holder
Enclosure MaterialMetal
External Height0
External Width150mm
External Depth105mm
Product Range-
SVHCTo Be Advised
Product Overview
This magnetic glove and tissue dispenser is the cornerstone for any organized professional. Designed for ultimate convenience, it instantly mounts to any metal surface, providing quick access to protective gear. With a universal fit and a robust, versatile design, it’s the perfect upgrade for any garage, workshop, or professional space.
- Magnetic Convenience: Four rubber-coated magnets provide a firm, scratch-free grip on any metal surface, instantly mounting your gloves for easy access
- Universal Fit: Self-adjusting springs accommodate a broad range of standard glove or tissue box sizes, making this a truly versatile, multi-purpose holder
- Instant Access & Organization: Quickly retrieve gloves and tissues, enhancing your workflow and making safety second nature for an organised workspace
- Flexible Mounting: Includes two holes for optional wall mounting, providing secure attachment to surfaces that are not magnetic
- External dimensions including magnets: (HxWxD) 255mm x 150mm x 105mm
- Internal capacity dimensions: (HxWxD) 255mm x 145mm x 90mm
- Weight capacity of up to 8 lbs
Technical Specifications
For Use With
Gloves / Tissues
Enclosure Material
Metal
External Width
150mm
Product Range
-
Accessory Type
Magnetic Holder
External Height
0
External Depth
105mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04