Print Page
Product Information
Manufacturer3M
Manufacturer Part NoFE510062824
Order Code1316024
Product RangeScotch 27
Technical Datasheet
Adhesive TypePressure Sensitive Thermosetting Adhesive
Tape Backing MaterialGlass Cloth
Tape ColourWhite
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial65.6ft
Roll Length - Metric20m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeScotch 27
SVHCTo Be Advised
Product Overview
The FE510062824 is a Scotch® premium grade white Electrical Tape with 7-mil woven insulating glass cloth backing and pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600 volt dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is specially designed and prepared to provide corrosion free protection. The glass will not shrink, rot or burn and has a high tensile strength. For use as a coil cover, anchor, banding and core, layer and crossover insulation.
- Paper core
- Edge tear-resistant, conformable
- Abrasion-resistant
- Printable
- 0 to 150°C Operating temperature range
Applications
HVAC, Motor Drive & Control
Technical Specifications
Adhesive Type
Pressure Sensitive Thermosetting Adhesive
Tape Colour
White
Roll Length - Imperial
65.6ft
Tape Width - Imperial
0.47"
Product Range
Scotch 27
Tape Backing Material
Glass Cloth
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20m
Tape Width - Metric
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007394