Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price | 
|---|---|
| 1+ | Rs.19,333.440 | 
| 5+ | Rs.18,155.820 | 
| 10+ | Rs.17,792.710 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,333.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No361 WHITE 1 IN X 60 YD
Order Code3227408
Product Range361
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourWhite
Total Tape Thickness6.4 mil (0.16 mm)
Product Range361
Product Overview
- Glass cloth tape 361 for applications requiring high temperature resistance
- Protect surfaces and materials from intermittent temperatures up to 288°C
- For splice fabrics, sealing panels, heavy duty masking, bundling, holding and harness wrapping
- Can be certified to meet F.A.R. 25.853, flame resistant specification
- Use in aerospace, automotive, military, roofing, specialty vehicles and ship building
- Used for permanent sealing of high temperature ducts or chambers
- Pressure sensitive silicone adhesive
- Strong abrasion resistant backing is ideal for use as masking protection in thermal spray operations
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Product Range
361
Adhesive Type
Silicone Adhesive
Total Tape Thickness
6.4 mil (0.16 mm)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184