Print Page
44 In Stock
Need more?
44 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,210.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,210.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part NoTESA 4848 CLR 125MM
Order Code1775800
Product Range4848
Technical Datasheet
Tape TypeDuct
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial328ft
Roll Length - Metric100m
Tape Width - Imperial4.92"
Tape Width - Metric125mm
Product Range4848
SVHCTo Be Advised
Product Overview
- tesa® 4848 transparent surface protection film for indoor and outdoor applications
- Polyethylene backing which is coated with a self adhesive UV and age resistant acrylic adhesive mass
- Ensures an easy and residue free removal after up to 4 weeks
- Protection film is resistant to many chemicals and solvents, physical stress and moisture
- Transparent backing avoids a darkroom effect when the film is applied to windows
- Suitable for Indoor and outdoor applications
- Also used for painting, plastering or facade work
- Easy to remove
- Protection of large areas against dirt and damage
Technical Specifications
Tape Type
Duct
Tape Colour
Transparent
Roll Length - Imperial
328ft
Tape Width - Imperial
4.92"
Product Range
4848
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
100m
Tape Width - Metric
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.724