Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tape
                      4. Electrical, Insulating Tape
                      Print Page

                      FE510062824

                      TAPE,SCOTCH 27,GLASS CLOTH,12MMX20M

                      3M FE510062824
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part NoFE510062824
                      Order Code1316024
                      Product RangeScotch 27
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      Manufacturer3M
                      Manufacturer Part NoFE510062824
                      Order Code1316024
                      Product RangeScotch 27
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypePressure Sensitive Thermosetting Adhesive
                      Tape Backing MaterialGlass Cloth
                      Tape ColourWhite
                      Total Tape Thickness7 mil (0.18 mm)
                      Roll Length - Imperial65.6ft
                      Roll Length - Metric20m
                      Tape Width - Imperial0.47"
                      Tape Width - Metric12mm
                      Product RangeScotch 27
                      SVHCTo Be Advised

                      Product Overview

                      The FE510062824 is a Scotch® premium grade white Electrical Tape with 7-mil woven insulating glass cloth backing and pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600 volt dry applications requiring high mechanical strength and resistance to high temperatures. The adhesive is specially designed and prepared to provide corrosion free protection. The glass will not shrink, rot or burn and has a high tensile strength. For use as a coil cover, anchor, banding and core, layer and crossover insulation.

                      • Paper core
                      • Edge tear-resistant, conformable
                      • Abrasion-resistant
                      • Printable
                      • 0 to 150°C Operating temperature range

                      Applications

                      HVAC, Motor Drive & Control

                      Technical Specifications

                      Adhesive Type

                      Pressure Sensitive Thermosetting Adhesive

                      Tape Colour

                      White

                      Roll Length - Imperial

                      65.6ft

                      Tape Width - Imperial

                      0.47"

                      Product Range

                      Scotch 27

                      Tape Backing Material

                      Glass Cloth

                      Total Tape Thickness

                      7 mil (0.18 mm)

                      Roll Length - Metric

                      20m

                      Tape Width - Metric

                      12mm

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:39199090
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.007394
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.