OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Tools & Production Supplies
                                                                                                      3. Tape
                                                                                                      4. Sealing Tape
                                                                                                      Print Page

                                                                                                      5075 RED 4.25M X 25MM

                                                                                                      Sealing Tape, Silicone Rubber, Red, 25 mm x 4.25 m

                                                                                                      LOCTITE
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      LOCTITE 5075 RED 4.25M X 25MM
                                                                                                      ManufacturerLOCTITE
                                                                                                      Manufacturer Part No5075 RED 4.25M X 25MM
                                                                                                      Order Code2332471
                                                                                                      Product Range5075
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 8 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,590.340
                                                                                                      5+Rs.2,538.540
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,590.34
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      LOCTITE
                                                                                                      ManufacturerLOCTITE
                                                                                                      Manufacturer Part No5075 RED 4.25M X 25MM
                                                                                                      Order Code2332471
                                                                                                      Product Range5075
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Adhesive Type-
                                                                                                      Tape ColourRed
                                                                                                      Total Tape Thickness19.7 mil (0.5 mm)
                                                                                                      Roll Length - Imperial13.9ft
                                                                                                      Tape Width - Imperial0.98"
                                                                                                      Roll Length - Metric4.25m
                                                                                                      Tape Length - Imperial13.94ft
                                                                                                      Tape Width - Metric25mm
                                                                                                      Tape Length - Metric4.25m
                                                                                                      Product Range5075
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Product Overview

                                                                                                      SI 5075 is a non-sticky, self-fusing, multi-purpose wrap for tape-based repair situations. Offering a tensile shear strength of 50 kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids. LOCTITE SI 5075 also offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C.

                                                                                                      • Must be used as a wrap due to the self-fusing properties of the tape
                                                                                                      • Self-fusing tape for reliable, temporary repairs on a variety of substrates
                                                                                                      • Applications includes flexible hose and pipe repair, tool handle wrap and electrical insulative wrap

                                                                                                      Technical Specifications

                                                                                                      Adhesive Type

                                                                                                      -

                                                                                                      Total Tape Thickness

                                                                                                      19.7 mil (0.5 mm)

                                                                                                      Tape Width - Imperial

                                                                                                      0.98"

                                                                                                      Tape Length - Imperial

                                                                                                      13.94ft

                                                                                                      Tape Length - Metric

                                                                                                      4.25m

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Tape Colour

                                                                                                      Red

                                                                                                      Roll Length - Imperial

                                                                                                      13.9ft

                                                                                                      Roll Length - Metric

                                                                                                      4.25m

                                                                                                      Tape Width - Metric

                                                                                                      25mm

                                                                                                      Product Range

                                                                                                      5075

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:39199090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Not applicable
                                                                                                      RoHS Phthalates Compliant:Not applicable
                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.063163
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.