Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Benders
                      Print Page

                      74-027

                      Bender, EMT Conduit, Iron, 20 mm Bending Capacity, 3/4 " Dia

                      IDEAL 74-027
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIDEAL
                      Manufacturer Part No74-027
                      Order Code2291541
                      Also Known AsGTIN UPC EAN: 0783250740277
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 3-5 Business Days(SG stock)
                      QuantityPrice
                      1+Rs.12,204.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.12,204.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIDEAL
                      Manufacturer Part No74-027
                      Order Code2291541
                      Also Known AsGTIN UPC EAN: 0783250740277
                      Technical Datasheet

                      Data Sheet

                      Tube O.D.0.75"
                      Bender TypeConduit
                      Bending Capacity20mm
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      74-027 is a ductile iron bender 74-002 w/handle - 3/4" EMT, 1/2" rigid and 1/2" IMC. Iron conduit bender head with handle has ductile iron construction for exceptional durability and rugged construction that withstands a lifetime of heavy use. Baked-on blue enamel finish on the handle resists corrosion and enhances visibility. Bends conduit pipes to fit around any corner, ceiling, wall or irregularly shaped passageways. It features precision marks locating degree scale, star, arrow and rim notch for perfect bends every time. Bender has easy visibility markings that are raised and cast into both sides. It has a deeply serrated steps and grooved internal hook surface that prevents slippage, while applying high leverage. It is heat treated for extra strength and reinforced at stress points for longer life. Uses the Benfield bending system, which is standard to the industry, resulting in accurate and dependable bends. Includes convenient bending guide as a reference for basic bends.

                      • Withstands a lifetime of heavy use
                      • Exceptional, durable, materials for extra strength, and reinforced at stress points for longer life
                      • Ductile iron material is stronger than malleable iron or aluminium

                      Technical Specifications

                      Tube O.D.

                      0.75"

                      Bending Capacity

                      20mm

                      SVHC

                      To Be Advised

                      Bender Type

                      Conduit

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):3.4
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.