Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
15 more incoming. You can reserve stock now
32 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,920.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,920.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH50/2B
Order Code7147636
Technical Datasheet
Clamp TypeHorizontal
Holding Force50N
Height22mm
Length70mm
Weight0.036kg
Vertical Arm Length-
Hole Diameter4.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The H50/2B is a 70mm horizontal Toggle Clamp with spindle position adjustable along the arm. Supplied complete with MB0520 setscrew and nuts, FW05/09 flanged washers.
- Flanged base
- 50daN Nominal holding force
Applications
Maintenance & Repair
Technical Specifications
Clamp Type
Horizontal
Height
22mm
Weight
0.036kg
Hole Diameter
4.2mm
SVHC
No SVHC (23-Jan-2024)
Holding Force
50N
Length
70mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Alternatives for H50/2B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036