Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
22 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,979.690 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,979.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH75/2B
Order Code7147648
Technical Datasheet
Clamp TypeHorizontal
Holding Force750N
Height36mm
Length116mm
Weight0.1kg
Vertical Arm Length-
Hole Diameter5.2mm
Product Range-
Product Overview
The H75/2B is a 116mm horizontal Toggle Clamp with spindle position adjustable along the arm. Supplied complete with MB0535 setscrew and nuts, FW05/10 flanged washers and NC/05 neoprene cover.
- Flanged base
- 75daN Nominal holding force
Applications
Maintenance & Repair
Technical Specifications
Clamp Type
Horizontal
Height
36mm
Weight
0.1kg
Hole Diameter
5.2mm
Holding Force
750N
Length
116mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1