Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Hammers
                      5. Soft Face
                      Print Page

                      208A.25CBA

                      HAMMER, SOFT FACE, 25MM

                      FACOM 208A.25CBA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFACOM
                      Manufacturer Part No208A.25CBA
                      Order Code3521515
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      4 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.4,301.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.4,301.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFACOM
                      Manufacturer Part No208A.25CBA
                      Order Code3521515
                      Technical Datasheet

                      Data Sheet

                      Head Weight - Metric220g
                      Head Weight - Imperial7.7oz
                      Handle TypePolyamide
                      Head Diameter25mm
                      Head TypeSoft Face
                      Overall Length-
                      Product Range-

                      Product Overview

                      The 208A.25CBA is a 25mm soft face Adaptable-Tip Mallet made of mosiądz/brass finish steel body. The heavyweight-series has soft face head and EC - EB bits, polyurethane and nylon tips.

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Head Weight - Metric

                      220g

                      Handle Type

                      Polyamide

                      Head Type

                      Soft Face

                      Product Range

                      -

                      Head Weight - Imperial

                      7.7oz

                      Head Diameter

                      25mm

                      Overall Length

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.22
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.