Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No2928-200
Order Code7238629
Also Known AsGTIN UPC EAN: 7314150056521 7314150056521
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.9,774.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,774.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No2928-200
Order Code7238629
Also Known AsGTIN UPC EAN: 7314150056521 7314150056521
Technical Datasheet
Plier TypeResettable Internal / External
Overall Length200mm
Bore Size Min10mm
Bore Size Max51mm
No. of Tips Supplied5 Tips
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 2928-200 is a Resettable Pliers for both internal and external circlips. The 2928 series of three re-settable pliers, covers the range of existing, conventional circlip pliers. This patented pliers is equipped with interchangeable tips (straight, 15° and 90°) which can easily be adapted for use with internal or external circlips as required.
- Resettable pliers that complete the range of existing conventional circlip pliers
- 5 pairs of tips are supplied with the -160 & -200 and 6 pairs with the -250
- Valid for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
- Valid for internal circlips from 8 to 100 mm diameter and for external circlips from 3 to 100 mm
Applications
Maintenance & Repair
Technical Specifications
Plier Type
Resettable Internal / External
Bore Size Min
10mm
No. of Tips Supplied
5 Tips
SVHC
No SVHC (14-Jun-2023)
Overall Length
200mm
Bore Size Max
51mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24