Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,939.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,939.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No336-75.BK.IT
Order Code4236158
Technical Datasheet
Scissor TypeHeavy Duty / Industrial
Blade Length - Metric74mm
Overall Length - Metric190mm
Blade Length - Imperial2.91"
Overall Length - Imperial7.48"
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
336-75.BK.IT is an industrial scissor with straight, sharp, strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large nylon handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- Nylon (NY) handle material
- 190mm OAL, 70mm width, 10.5mm height
- Tip width is 1mm
- Tip thickness is 0.9mm
Technical Specifications
Scissor Type
Heavy Duty / Industrial
Overall Length - Metric
190mm
Overall Length - Imperial
7.48"
Product Range
-
Blade Length - Metric
74mm
Blade Length - Imperial
2.91"
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075