Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.5,583.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,583.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part No1552074
Order Code4341118
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.8mm² to 6mm²
For Use WithSingle & Multi Core Conductors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1552074 is a VDE stripping plier with insulating sleeves.
- Opens automatically, with spring and adjusting screw
- V-shaped cutting jaws for stripping the plastic insulation of single- and multi-core conductors
- Easy adjustment to the required wire or strand diameter by means of the set screw and lock nut
- For wires from 0.8 to 6.0mm²
- GEDORE special hardened and tempered steel, drop-forged, oil-hardened and annealed
- Handles with VDE insulating sleeves up to 1000V, According to EN 60900/IEC 60900
- 160mm total height, 52mm total width, 27mm total height
- Heat-treated steel material, chrome-plated surface
- EN 60900/IEC60900 standard, inserted joint type
Technical Specifications
Stripping Capacity AWG
-
For Use With
Single & Multi Core Conductors
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.8mm² to 6mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2