Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANAVISE
Manufacturer Part No308
Order Code2503834
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315308006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,176.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,176.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANAVISE
Manufacturer Part No308
Order Code2503834
Product RangePanavise - Vice Bases
Also Known AsGTIN UPC EAN: 0729315308006
Technical Datasheet
Accessory TypeVive Base
For Use WithCompatible with the 201 PV Jr. Vice and 300 & 305 Bases
Product RangePanavise - Vice Bases
Product Overview
- Weighted Base Mount add portability and stability to your vise
- Made from cast iron
- Features two wings for extra stability
- Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
- Supplied with four non-marring, anti-skid pads
- Overall dimensions: 6.875" deep x 7.5" wide (174.6mm x 190.5mm)
- Height (with pads): 1.1875" (30.2mm)
Technical Specifications
Accessory Type
Vive Base
Product Range
Panavise - Vice Bases
For Use With
Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22