Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Drill Bits
                      5. Deburring Drill Bits
                      Print Page

                      102302E

                      Drill Bit, Deburring, HSS, 5 mm - 10 mm Range, 10 mm Bit Size, 48 mm Overall

                      RUKO 102302E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRUKO
                      Manufacturer Part No102302E
                      Order Code483734
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.2,480.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.2,480.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRUKO
                      Manufacturer Part No102302E
                      Order Code483734
                      Technical Datasheet

                      Data Sheet

                      Drill Bit Size Metric10mm
                      Drill Bit Size Imperial-
                      Effective Length-
                      Overall Length48mm
                      Product Range-

                      Product Overview

                      102302E is a slotted taper and deburring countersinker.

                      • 48mm length
                      • Countersinker nominal Ø is 5/10mm
                      • Cylindrical shaft and 8mm shaft diameter
                      • Right hand cutting direction
                      • HSSE-Co 5 material
                      • Single cutting edge
                      • 90° sinking angle

                      Technical Specifications

                      Drill Bit Size Metric

                      10mm

                      Effective Length

                      -

                      Product Range

                      -

                      Drill Bit Size Imperial

                      -

                      Overall Length

                      48mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 102302E

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Germany
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0347
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.