Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2607010538
Order Code3378764
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446228
13 In Stock
Need more?
3 Delivery in 3-5 Business Days(SG stock)
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,629.990 |
Price for:1 Set
Minimum: 1
Multiple: 1
Rs.2,629.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH
Manufacturer Part No2607010538
Order Code3378764
Product RangeBosch - Robust Line Drill Bit Sets
Also Known AsGTIN UPC EAN: 3165140446228
Product RangeBosch - Robust Line Drill Bit Sets
Product Overview
- Robust easy handling storage case
- Can be easily stored away in a tool case, tool belt or pocket
- Suitable for drilling in alloyed steel, cast steel, cast iron, non-ferrous metals and hard plastics
- Sizes: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6, 6.5mm
Contents
1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
Technical Specifications
Kit Contents
1.5mm, 2mm, 2.5mm, 3mm, 3.2mm, 3.5mm, 4mm, 4.5mm, 4.8mm, 5mm, 5.5mm, 6mm, 6.5mm
Product Range
Bosch - Robust Line Drill Bit Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23