Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Engravers & Accessories
                      5. Engravers
                      Print Page

                      GG 12 KOMPLETTSET

                      COMPLETE ENGRAVING KIT, 12V EURO PLUG

                      PROXXON GG 12 KOMPLETTSET
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPROXXON
                      Manufacturer Part NoGG 12 KOMPLETTSET
                      Order Code1501076
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPROXXON
                      Manufacturer Part NoGG 12 KOMPLETTSET
                      Order Code1501076
                      Technical Datasheet

                      Data Sheet

                      Power Rating-
                      Tip MaterialSilicon Carbide
                      Product Range-
                      Plug TypeEU

                      Product Overview

                      The GG 12 KOMPLETTSET is a complete Starter Kit with special balanced powerful quiet and long-lasting DC motor. It includes instruction booklet as well as necessary bits such as 1 and 1.8mm diamond grinding bits with spherical head for engraving and line work, silicon carbide grinding bits in both conical and bullet shape for frosting glass as well as one corundum grinding bit in ball and cylinder shape for grinding and engraving. It including bit holder usable for holding MICROMOT rotating bits.

                      Applications

                      Maintenance & Repair

                      Contents

                      GG 12 Tried and tested engraving tool, DC motor, Mains adapter, Trial glass, Motifs, Necessary bits, Bit holder and Instruction booklet.

                      Technical Specifications

                      Power Rating

                      -

                      Product Range

                      -

                      Tip Material

                      Silicon Carbide

                      Plug Type

                      EU

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.08
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.