Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Heat Guns & Nozzles
                      5. Heat Gun Kits
                      Print Page

                      WLG9400K23C

                      Heat Gun Kit, EU Plug, 230 V, Soldering Gun, LED Lighting 120V Dual Heat 140/100W

                      WELLER WLG9400K23C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWELLER
                      Manufacturer Part NoWLG9400K23C
                      Order Code3873536
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.7,786.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.7,786.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWELLER
                      Manufacturer Part NoWLG9400K23C
                      Order Code3873536
                      Kit ContentsSoldering Gun, LED Lighting 120V Dual Heat 140/100W
                      Product Range-
                      Plug TypeEU
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      WLG9400K23C series soldering gun kit, EU, comes packaged in a portable storage case and with an assortment of high quality, genuine weller tips that are optimally used for heavy-duty soldering, cutting, and smoothing applications including those involving: heat sinks, ground planes, metal art, and plumbing. Dual power trigger soldering gun delivers two levels of power for user soldering task needs. When full 140 Watt power is needed, pull the trigger halfway. When medium 100watt power is needed, pull the trigger fully. Recommended applications are joining wires, audio repair, recreational vehicle, small appliances, home repair.

                      • Solder, smooth, cut, comes with an assortment of high quality
                      • 6 second heat-up
                      • Focused bright LED light provides illumination for improved visibility in low-light environments
                      • Comfort grip, co-moulded perfect fit pistol grip features a soft
                      • Temperature range is 900°F
                      • Power rating is 140W/100W
                      • Voltage rating is 230V
                      • Non-slip grip and great ergonomic feel

                      Contents

                      Soldering gun, storage case, 1X soldering tip (T0054000299), 1X cutting tip (T0054000399), and 1X smoothing tip (T0054000199), lead free solder wire, and hex key.

                      Technical Specifications

                      Kit Contents

                      Soldering Gun, LED Lighting 120V Dual Heat 140/100W

                      Plug Type

                      EU

                      Product Range

                      -

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Operating Instructions EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85366990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.674
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.