Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Lathes
                      Print Page

                      FD 150/E

                      Precision Lathe, Metal Working, Electronic Control, 220 to 240 VAC, 360mm x 150mm x 150mm, 4.5KG

                      PROXXON FD 150/E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPROXXON
                      Manufacturer Part NoFD 150/E
                      Order Code2530422
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerPROXXON
                      Manufacturer Part NoFD 150/E
                      Order Code2530422
                      Technical Datasheet

                      Data Sheet

                      Product Range-

                      Product Overview

                      The FD 150/E from PROXXON is a Precision Lathe for metal working, longitudinal turning, boring, taper turning, parting and drilling. A 2-stage belt drive and additional electronic control enables spindle speeds up to 5,000rpm. Complete with 3-jaw chuck and live centre. Centre distance 150mm. Swing 55mm. Height over cross slide 33mm.

                      • Machine bed with dovetail guides of continuous casting aluminium
                      • Die-cast aluminium spindle headstock
                      • 2-stage belt drive and additional electronic speed control for high engine power at low speeds
                      • Main switch with emergency stop function and restart protection
                      • Chuck fit for standard ER 11 type collets

                      Technical Specifications

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Luxembourg
                      Country in which last significant manufacturing process was carried out
                      Tariff No:73269099
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):6
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.