Audio Transformers:
108 Products FoundFind a huge range of Audio Transformers at element14 India. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ Rs.3,840.820 5+ Rs.3,657.130 10+ Rs.3,473.440 50+ Rs.3,160.420 100+ Rs.3,102.130 | Min: 1 / Mult: 1 | - | - | - | 8ohm | - | 3.5W | - | 1.5kV | Single Ended Tube Output | - | - | - | 1.02ohm | - | Wire Leaded | 70Hz | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.150.320 10+ Rs.148.500 25+ Rs.146.690 50+ Rs.143.950 100+ Rs.136.670 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
MCM | Each | 1+ Rs.1,688.130 10+ Rs.1,560.500 25+ Rs.1,456.860 | Min: 1 / Mult: 1 | - | - | - | 8ohm | - | 30W | - | - | Line Matching | - | - | - | - | - | - | - | - | ||||
Each | 1+ Rs.594.050 10+ Rs.538.500 25+ Rs.517.470 50+ Rs.501.640 100+ Rs.487.050 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 4kohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 260ohm | - | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ Rs.1,818.550 5+ Rs.1,733.030 10+ Rs.1,647.500 50+ Rs.1,536.190 100+ Rs.1,508.090 | Min: 1 / Mult: 1 | 14.1:1 | - | 200kohm | 1kohm | - | 10mW | 100kHz | 1kV | High Reliability | - | 5.3kohm | - | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.159.400 10+ Rs.157.650 25+ Rs.155.900 50+ Rs.153.270 100+ Rs.146.260 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | DA Series | ||||
Each | 1+ Rs.2,666.370 5+ Rs.2,665.070 10+ Rs.2,663.760 50+ Rs.2,653.320 100+ Rs.2,613.300 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Miniature Potted - Line Matching | - | 340ohm | - | 100ohm | - | PC Pin | - | - | |||||
Each | 1+ Rs.593.360 10+ Rs.537.810 25+ Rs.516.780 50+ Rs.501.380 100+ Rs.475.720 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 42ohm | - | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ Rs.1,454.280 5+ Rs.1,448.630 10+ Rs.1,442.970 50+ Rs.1,322.040 100+ Rs.1,253.310 More Pricing... | Min: 1 / Mult: 1 | 1.58:1 | - | 1.5kohm | 600ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 168ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ Rs.1,983.520 5+ Rs.1,888.820 10+ Rs.1,794.120 50+ Rs.1,671.650 100+ Rs.1,621.320 More Pricing... | Min: 1 / Mult: 1 | 2:1 | - | 600ohm | 600ohm | - | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 31ohm | - | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ Rs.1,415.080 5+ Rs.1,357.400 10+ Rs.1,299.710 50+ Rs.1,212.090 100+ Rs.1,176.050 More Pricing... | Min: 1 / Mult: 1 | 4.4:1 | - | 1kohm | 50ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 145ohm | - | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
TRIAD MAGNETICS | Each | 1+ Rs.855.110 5+ Rs.817.270 10+ Rs.779.420 50+ Rs.744.620 100+ Rs.739.020 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 3.2ohm | - | - | 100kHz | 500Vrms | Data/Voice Coupling | - | - | - | 1ohm | Through Hole | PC Pin | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.141.810 10+ Rs.140.090 25+ Rs.138.380 50+ Rs.135.800 100+ Rs.128.930 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | 0 | - | - | Surface Mount | Solder | - | DA100J Series | ||||
TRIAD MAGNETICS | Each | 1+ Rs.1,652.080 5+ Rs.1,583.770 10+ Rs.1,515.450 50+ Rs.1,412.510 100+ Rs.1,370.200 More Pricing... | Min: 1 / Mult: 1 | - | - | - | 1kohm | - | 40mW | 100kHz | - | Digital Audio Data Transmission | - | - | - | 115ohm | Through Hole | - | 300Hz | - | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.110.900 10+ Rs.108.690 25+ Rs.107.420 | Min: 1 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | 0 | - | - | Surface Mount | Solder | - | DA100J Series | ||||
VIGORTRONIX | Each | 1+ Rs.4,870.910 5+ Rs.4,666.710 10+ Rs.4,511.400 50+ Rs.4,278.190 100+ Rs.4,156.060 | Min: 1 / Mult: 1 | 1CT:2, 1CT:4 | - | 150ohm | 0 | - | - | - | 500Vrms | Microphone Input Transformer | - | 20ohm | - | 500ohm | Through Hole | PC Pin | - | VTX Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 25+ Rs.107.420 | Min: 100 / Mult: 1 | 1:1 | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | 0 | - | - | Surface Mount | Solder | - | DA100J Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.765.870 5+ Rs.571.360 10+ Rs.420.270 20+ Rs.399.430 25+ Rs.359.490 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | 136ohm | Surface Mount | Solder | 200Hz | SM-LP Series | |||||
NEUTRIK | Each | 1+ Rs.9,299.850 10+ Rs.7,333.940 100+ Rs.6,192.950 250+ Rs.5,864.720 500+ Rs.5,649.380 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
VIGORTRONIX | Each | 1+ Rs.4,870.910 5+ Rs.4,666.710 10+ Rs.4,511.400 50+ Rs.4,278.190 100+ Rs.4,156.060 | Min: 1 / Mult: 1 | 1CT:3.5, 1CT:7 | - | 150ohm | 0 | - | - | - | 500Vrms | Microphone Input Transformer | - | 20ohm | - | 1266ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ Rs.4,870.910 5+ Rs.4,666.710 10+ Rs.4,511.400 50+ Rs.4,278.190 100+ Rs.4,156.060 | Min: 1 / Mult: 1 | 1CT:1CT | - | 150ohm | 0 | - | - | - | 500Vrms | Microphone Input Transformer | - | 24ohm | - | 24ohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ Rs.4,870.910 5+ Rs.4,666.710 10+ Rs.4,511.400 50+ Rs.4,278.190 100+ Rs.4,156.060 | Min: 1 / Mult: 1 | 1CT:4,1CT:8CT | - | 150ohm | 0 | - | - | - | 500Vrms | Microphone Input Transformer | - | 20ohm | - | 1.835kohm | Through Hole | PC Pin | - | VTX Series | ||||
VIGORTRONIX | Each | 1+ Rs.3,464.450 5+ Rs.3,319.210 10+ Rs.3,208.750 50+ Rs.3,042.880 100+ Rs.2,956.010 | Min: 1 / Mult: 1 | 1:1:1 | - | 0 | 0 | - | - | 40kHz | - | Microphone Splitting Transformer | - | 0 | - | 0 | Through Hole | PC Pin | 16Hz | - | ||||
Each | 1+ Rs.8,667.700 10+ Rs.6,835.520 100+ Rs.5,772.680 250+ Rs.5,467.030 500+ Rs.5,265.570 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
HAMMOND | Each | 1+ Rs.2,317.570 5+ Rs.2,244.870 10+ Rs.2,172.160 50+ Rs.2,024.170 100+ Rs.1,963.410 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 150mW | 50kHz | 100V | Miniature Potted - Line Matching | - | 59ohm | - | 75ohm | Through Hole | PC Pin | 150Hz | 107 Series |