Modular Current Transformers:

17 Products Found
Find a huge range of Modular Current Transformers at element14 India. We stock a wide range of Current Transformers, such as Split Core, Pluggable, Molded Case & Cable, Bus-bar Current Transformers from the worlds top manufacturers including: Abb
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543708

RoHS

Each
1+
Rs.2,478.520
5+
Rs.2,376.670
10+
Rs.2,313.290
20+
Rs.2,267.030
Min: 1 / Mult: 1
Modular
100:5
Class 1
3VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
2543723

RoHS

Each
1+
Rs.3,427.650
5+
Rs.3,286.790
10+
Rs.3,199.140
20+
Rs.3,135.160
Min: 1 / Mult: 1
Modular
250:5
Class 0.5
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
250A
5A
CT PRO XT SELV Series
2543705

RoHS

Each
1+
Rs.2,170.570
5+
Rs.2,081.370
10+
Rs.2,025.860
20+
Rs.1,985.350
Min: 1 / Mult: 1
Modular
50:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
2543706

RoHS

Each
1+
Rs.2,194.580
5+
Rs.2,150.690
10+
Rs.2,106.800
20+
Rs.2,062.910
Min: 1 / Mult: 1
Modular
60:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
2543733

RoHS

Each
1+
Rs.4,299.840
5+
Rs.4,135.840
10+
Rs.4,029.160
20+
Rs.3,948.110
Min: 1 / Mult: 1
Modular
300:5
Class 0.5
4VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT MAX SELV Series
2543738

RoHS

Each
1+
Rs.4,390.490
5+
Rs.4,210.070
10+
Rs.4,097.800
20+
Rs.4,015.850
Min: 1 / Mult: 1
Modular
800:5
Class 0.5
10VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
800A
5A
CT MAX SELV Series
2543720

RoHS

Each
1+
Rs.2,932.140
5+
Rs.2,811.640
10+
Rs.2,736.660
20+
Rs.2,681.930
Min: 1 / Mult: 1
Modular
100:5
Class 1
3VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT SELV Series
2543725

RoHS

Each
1+
Rs.3,305.410
5+
Rs.3,169.570
10+
Rs.3,085.050
20+
Rs.3,023.350
Min: 1 / Mult: 1
Modular
300:5
Class 0.5
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT PRO XT SELV Series
2543721

RoHS

Each
1+
Rs.3,324.630
5+
Rs.3,258.140
10+
Rs.3,191.650
20+
Rs.3,125.160
Min: 1 / Mult: 1
Modular
150:5
Class 1
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
CT PRO XT SELV Series
2543739

RoHS

Each
1+
Rs.4,390.490
5+
Rs.4,210.070
10+
Rs.4,097.800
20+
Rs.4,015.850
Min: 1 / Mult: 1
Modular
1:5
Class 0.5
10VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
1kA
5A
CT MAX SELV Series
2543704

RoHS

Each
1+
Rs.2,194.580
5+
Rs.2,104.400
10+
Rs.2,048.270
20+
Rs.2,007.310
Min: 1 / Mult: 1
Modular
40:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
2543735

RoHS

Each
1+
Rs.4,380.890
5+
Rs.4,200.850
10+
Rs.4,088.830
20+
Rs.4,007.060
Min: 1 / Mult: 1
Modular
500:5
Class 0.5
6VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX SELV Series
2543726

RoHS

Each
1+
Rs.3,909.190
5+
Rs.3,748.550
10+
Rs.3,648.580
20+
Rs.3,575.610
Min: 1 / Mult: 1
Modular
400:5
Class 0.5
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT PRO XT SELV Series
2543734

RoHS

Each
1+
Rs.4,334.070
5+
Rs.4,155.950
10+
Rs.4,045.130
20+
Rs.3,964.230
Min: 1 / Mult: 1
Modular
400:5
Class 0.5
5VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT MAX SELV Series
2543729

RoHS

Each
1+
Rs.3,648.810
5+
Rs.3,498.860
10+
Rs.3,405.560
20+
Rs.3,337.450
Min: 1 / Mult: 1
Modular
500:5
Class 0.5
6VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX Series
2543710

RoHS

Each
1+
Rs.2,764.180
5+
Rs.2,658.750
10+
Rs.2,590.170
20+
Rs.2,538.070
Min: 1 / Mult: 1
Modular
150:5
Class 1
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
CT PRO XT Series
2543716

RoHS

Each
1+
Rs.2,711.030
5+
Rs.2,599.610
10+
Rs.2,530.290
20+
Rs.2,479.690
Min: 1 / Mult: 1
Modular
40:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT SELV Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO