Current Transformers:
193 Products FoundFind a huge range of Current Transformers at element14 India. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Hobut, Wago, Carlo Gavazzi, Crompton - Te Connectivity & Dwyer
View
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Accuracy
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Transformer Applications
Operating Temperature Min
Primary Current
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.822.350 10+ Rs.602.580 | Min: 1 / Mult: 1 | Low Current AC | - | - | - | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 50A | - | - | CT Series | |||||
Each | 1+ Rs.16,979.060 | Min: 1 / Mult: 1 | Pluggable | - | 250:5 | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 250A | - | 5A | 855 Series | |||||
Each | 1+ Rs.16,447.260 | Min: 1 / Mult: 1 | Split Core | - | 400:5 | Class 1 | - | 500mVA | 42mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 400A | - | 5A | 855 Series | |||||
Each | 1+ Rs.16,979.060 | Min: 1 / Mult: 1 | Pluggable | - | 300:5 | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ Rs.855.730 | Min: 1 / Mult: 1 | 0-Phase Molded Case | - | - | - | - | - | 7.2mm | 60Hz | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 30A | - | - | MR Series | |||||
Each | 1+ Rs.19,121.190 | Min: 1 / Mult: 1 | Pluggable | - | 750:5 | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 750A | - | 5A | 855 Series | |||||
Each | 1+ Rs.16,979.060 | Min: 1 / Mult: 1 | Pluggable | - | 250:5 | Class 0.5 | - | 2.5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 250A | - | 5A | 855 Series | |||||
Each | 1+ Rs.16,979.060 | Min: 1 / Mult: 1 | Pluggable | - | 500:5 | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 500A | - | 5A | 855 Series | |||||
Each | 1+ Rs.19,121.190 | Min: 1 / Mult: 1 | Pluggable | - | 600:5 | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 600A | - | 5A | 855 Series | |||||
Each | 1+ Rs.19,121.190 | Min: 1 / Mult: 1 | Pluggable | - | 200:5 | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 200A | - | 5A | 855 Series | |||||
Each | 1+ Rs.16,979.060 | Min: 1 / Mult: 1 | Pluggable | - | 500:5 | Class 0.5 | - | 5VA | 26mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 500A | - | 5A | 855 Series | |||||
Each | 1+ Rs.19,688.880 | Min: 1 / Mult: 1 | Pluggable | - | 600:5 | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 600A | - | 5A | 855 Series | |||||
Each | 1+ Rs.16,979.060 | Min: 1 / Mult: 1 | Pluggable | - | 300:5 | Class 0.5 | - | 5VA | 32mm | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 300A | - | 5A | 855 Series | |||||
Each | 1+ Rs.269.840 | Min: 1 / Mult: 1 | 0 | - | - | - | - | - | 6mm | 60Hz | Through Hole | - | PC Pin | Metering & Protection | - | 15A | - | - | MR Series | |||||
Each | 1+ Rs.4,414.560 5+ Rs.4,326.270 10+ Rs.4,237.980 20+ Rs.4,149.690 | Min: 1 / Mult: 1 | Pluggable | - | 50:1 | Class 3 | - | 1.25VA | 26mm | - | Chassis Mount | - | Cage Clamp | Metering & Protection | - | 50A | - | 1A | 855 Series | |||||
Each | 1+ Rs.771.010 10+ Rs.672.530 25+ Rs.640.600 50+ Rs.622.780 100+ Rs.618.700 | Min: 1 / Mult: 1 | Low Current AC | - | - | - | - | - | 6mm | - | Chassis Mount | - | Wire Leaded | Metering & Protection | - | 100A | - | - | CT Series | |||||
3680061 | CROMPTON - TE CONNECTIVITY | Each | 1+ Rs.3,809.300 5+ Rs.3,711.940 10+ Rs.3,610.910 20+ Rs.3,594.420 | Min: 1 / Mult: 1 | Molded Case | - | 400:5 | Class 1 | - | 5VA | 31mm | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | Metering | - | 400A | - | 5A | XL3D Series | |||
Each | 1+ Rs.3,458.040 | Min: 1 / Mult: 1 | Split Core | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 50A | - | 16mA | TT-SD Series | |||||
Each | 1+ Rs.5,975.960 5+ Rs.5,228.970 10+ Rs.4,332.570 25+ Rs.3,917.100 | Min: 1 / Mult: 1 | Split Core | - | - | Class 1 | - | - | 16mm | 50Hz / 60Hz | Chassis Mount | - | Cable | Metering | - | 125A | - | 125mA | ATO Series | |||||
3680031 | CROMPTON - TE CONNECTIVITY | Each | 1+ Rs.5,100.690 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 125:0.1 | Class 1 | - | 0.5VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 125A | - | 0.1A | DL3N1 Series | |||
CROMPTON - TE CONNECTIVITY | Each | 1+ Rs.7,127.210 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 60:0.1 | Class 1 | - | 0.25VA | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | Metering | - | 60A | - | 0.1A | DL3N1 Series | ||||
Each | 1+ Rs.1,946.920 5+ Rs.1,907.990 10+ Rs.1,869.050 20+ Rs.1,830.110 50+ Rs.1,791.170 | Min: 1 / Mult: 1 | Molded Case | - | 10:5 | Class 1 | - | 2.5VA | - | - | DIN Rail, Feet Mount | - | Screw | Metering | - | 10A | - | 5A | 16 Series | |||||
Each | 1+ Rs.4,612.780 5+ Rs.4,524.540 10+ Rs.4,436.280 20+ Rs.4,348.020 | Min: 1 / Mult: 1 | 3-Phase Molded Case | - | 100:5 | Class 1 | - | 2.5VA | - | 50Hz / 60Hz | Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT105 Series | |||||
Each | 1+ Rs.2,593.480 | Min: 1 / Mult: 1 | Modular | - | 100:5 | Class 1 | - | 3VA | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | Metering | - | 100A | - | 5A | CT PRO XT Series | |||||
Each | 1+ Rs.4,585.460 | Min: 1 / Mult: 1 | Pluggable | - | - | Class 1 | - | 5VA | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series |