Lighting Transformers

: 3 Products Found
Filter Applied
Manufacturer
= EATON COILTRONICS
1 Filter(s) Selected
3 Products Found Please click the 'Apply Filters' button to update results
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
= EATON COILTRONICS
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price
Quantity
 
 
CTX310409-R
CTX310409-R - CCFL TRANSFORMER, 13V, 4 W

1194818

CCFL TRANSFORMER, 13V, 4 W

EATON COILTRONICS

CCFL TRANSFORMER, 13V, 4 W; Primary Volt; CCFL TRANSFORMER, 13V, 4 W; Primary Voltages:1 x 13V; Secondary Voltages:1 x 1.34kV; Secondary Power:4W; Secondary Current Nom:7mA; Turns Ratio:1:100; Core Material:Ferrite; DC Resistance Max:20ohm; Inductance:4µ

You previously purchased this product. View in Order History

Each

70+ Rs.1,175.21 100+ Rs.1,173.77 200+ Rs.1,172.32 500+ Rs.1,170.87 1000+ Rs.1,075.40

Restricted Item
CTX210605-R
CTX210605-R - Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 11 mA, 6 W, OCTA-PAC

1612154

Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 11 mA, 6 W, OCTA-PAC

EATON COILTRONICS

INDUCTOR; Turns Ratio:1:67; Lighting Transformer Primary Voltages:1 x 20V; Secondary Voltages:1.34kV; Secondary Power:6W; Secondary Current Nom:11mA; Product Range:OCTA-PAC Series; SVHC:1,2-Benzenedicarboxylic acid, di-C7-11-branched and linear alkyl est

You previously purchased this product. View in Order History

Each

1+ Rs.549.43 10+ Rs.534.68 25+ Rs.476.53 50+ Rs.443.36 100+ Rs.413.20 250+ Rs.404.90 500+ Rs.401.00 1000+ Rs.383.00 More Pricing...

Restricted Item
CTX410805-R
CTX410805-R - Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 30 mA, 14 W, OCTA-PAC

1612096

Lighting Transformer, 1:67, 1 x 20V, 1.34kV, 30 mA, 14 W, OCTA-PAC

EATON COILTRONICS

INDUCTOR; Turns Ratio:1:67; Lighting Transformer Primary Voltages:1 x 20V; Secondary Voltages:1.34kV; Secondary Power:14W; Secondary Current Nom:30mA; Product Range:OCTA-PAC Series; SVHC:1,2-Benzenedicarboxylic acid, di-C7-11-branched and linear alkyl es

You previously purchased this product. View in Order History

Each

1+ Rs.1,293.34 6+ Rs.1,258.62 12+ Rs.1,121.73 24+ Rs.1,043.66 36+ Rs.972.66 48+ Rs.953.12 72+ Rs.945.00 More Pricing...

Restricted Item