MCFE Toroidal Power Transformers:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.5,168.260 3+ Rs.4,792.430 5+ Rs.4,297.280 10+ Rs.3,944.130 15+ Rs.3,767.540 More Pricing... | Min: 1 / Mult: 1 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 5A | MCFE | |||||
Each | 1+ Rs.11,937.950 5+ Rs.10,793.760 10+ Rs.9,649.560 25+ Rs.8,734.440 | Min: 1 / Mult: 1 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 147.1mm | 64.7mm | 6.25A | MCFE | |||||
Each | 1+ Rs.6,306.250 10+ Rs.5,679.860 25+ Rs.5,296.870 50+ Rs.5,009.330 100+ Rs.4,756.840 | Min: 1 / Mult: 1 | 225VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 4.5A | MCFE | |||||
Each | 1+ Rs.9,016.010 10+ Rs.8,260.890 | Min: 1 / Mult: 1 | 500VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 147.1mm | 64.7mm | 7.14A | MCFE | |||||
Each | 1+ Rs.7,996.640 10+ Rs.7,191.290 25+ Rs.6,835.740 50+ Rs.6,525.530 100+ Rs.6,176.890 | Min: 1 / Mult: 1 | 300VA | 230V | 2 x 35V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 65.3mm | 4.29A | MCFE | |||||
Each | 1+ Rs.3,021.350 5+ Rs.2,655.070 10+ Rs.2,368.730 25+ Rs.2,140.830 | Min: 1 / Mult: 1 | 15VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62.4mm | 34.5mm | 830mA | MCFE | |||||
Each | 1+ Rs.4,171.410 | Min: 1 / Mult: 1 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 115mm | 53.2mm | 2.67A | MCFE | |||||
Each | 1+ Rs.5,425.340 5+ Rs.4,838.330 10+ Rs.4,369.440 25+ Rs.3,985.250 | Min: 1 / Mult: 1 | 80VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 96.7mm | 44mm | 4.44A | MCFE | |||||
Each | 1+ Rs.6,833.600 5+ Rs.6,105.800 10+ Rs.5,523.570 25+ Rs.5,047.510 | Min: 1 / Mult: 1 | 225VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 3.75A | MCFE | |||||
Each | 1+ Rs.8,441.670 10+ Rs.7,594.570 25+ Rs.7,218.730 50+ Rs.6,888.240 100+ Rs.6,702.120 | Min: 1 / Mult: 1 | 300VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 65.3mm | 6A | MCFE | |||||
Each | 1+ Rs.6,573.500 10+ Rs.5,919.680 25+ Rs.5,518.790 50+ Rs.5,219.320 100+ Rs.5,080.920 | Min: 1 / Mult: 1 | 225VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 6.25A | MCFE | |||||
Each | 1+ Rs.6,423.180 10+ Rs.5,836.160 25+ Rs.5,494.920 50+ Rs.5,245.570 100+ Rs.5,108.360 | Min: 1 / Mult: 1 | 225VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 7.5A | MCFE | |||||
Each | 1+ Rs.3,435.780 | Min: 1 / Mult: 1 | 120VA | 230V | 2 x 15V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 4A | MCFE | |||||
Each | 1+ Rs.10,604.060 5+ Rs.9,593.480 10+ Rs.8,582.910 25+ Rs.8,260.890 | Min: 1 / Mult: 1 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 147.1mm | 64.7mm | 10A | MCFE | |||||
Each | 1+ Rs.3,945.880 10+ Rs.3,494.880 25+ Rs.3,227.630 50+ Rs.3,046.270 100+ Rs.2,973.500 | Min: 1 / Mult: 1 | 80VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 96.7mm | 44mm | 1.6A | MCFE | |||||
Each | 1+ Rs.6,215.570 10+ Rs.5,650.030 25+ Rs.5,318.340 50+ Rs.5,077.340 100+ Rs.4,946.100 | Min: 1 / Mult: 1 | 225VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 125.4mm | 52.4mm | 9.38A | MCFE | |||||
Each | 1+ Rs.4,049.120 10+ Rs.3,444.210 25+ Rs.3,435.780 | Min: 1 / Mult: 1 | 120VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 104.2mm | 52.1mm | 2.4A | MCFE |