Transformer Cores:
682 Products FoundFind a huge range of Transformer Cores at element14 India. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.146.070 100+ Rs.100.120 500+ Rs.90.520 2500+ Rs.77.520 4500+ Rs.68.020 More Pricing... | Min: 10 / Mult: 10 | Planar E | E14 | 3F4 | - | 16.4mm | 14.2mm² | 100nH | - | |||||
Each | 5+ Rs.175.330 50+ Rs.120.840 250+ Rs.108.870 500+ Rs.93.230 1000+ Rs.81.860 More Pricing... | Min: 5 / Mult: 5 | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | |||||
1 Set | 1+ Rs.287.890 10+ Rs.200.980 50+ Rs.173.710 | Min: 1 / Mult: 1 | P | P14/8 | N48 | TDK B65541 Series Coil Formers | 20mm | 25mm² | 400nH | B65541 Series | |||||
Each | 1+ Rs.553.000 5+ Rs.513.590 10+ Rs.474.180 20+ Rs.419.770 40+ Rs.408.680 | Min: 1 / Mult: 1 | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
Each | 5+ Rs.166.970 50+ Rs.89.630 250+ Rs.86.600 500+ Rs.83.570 1500+ Rs.81.120 | Min: 1 / Mult: 1 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 61 MATERIAL Series | |||||
Each | 1+ Rs.139.470 10+ Rs.104.670 25+ Rs.85.010 50+ Rs.75.700 100+ Rs.68.050 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | |||||
1 Pair Packaging Options | 5+ Rs.241.860 50+ Rs.124.410 250+ Rs.122.190 500+ Rs.119.960 1000+ Rs.117.870 | Min: 5 / Mult: 5 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
Each | 1+ Rs.195.650 5+ Rs.170.420 10+ Rs.145.190 25+ Rs.118.220 50+ Rs.106.040 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | |||||
Each | 1+ Rs.155.710 5+ Rs.132.660 10+ Rs.109.600 25+ Rs.93.940 50+ Rs.84.030 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 75 MATERIAL Series | |||||
Each | 1+ Rs.131.350 10+ Rs.98.290 25+ Rs.79.680 50+ Rs.70.980 100+ Rs.63.760 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.13mm x 4.78mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 31 MATERIAL Series | |||||
1 Pair | 1+ Rs.421.080 10+ Rs.322.770 50+ Rs.232.290 200+ Rs.231.780 | Min: 1 / Mult: 1 | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
1 Set | 1+ Rs.4,734.020 3+ Rs.4,558.630 5+ Rs.4,383.230 10+ Rs.4,207.840 20+ Rs.3,839.450 More Pricing... | Min: 1 / Mult: 1 | PQ | PQ65/60 | N95 | Transformers | 137mm | 600mm² | 100nH | B65982Q Series | |||||
Each | 1+ Rs.225.660 5+ Rs.199.130 10+ Rs.172.590 25+ Rs.135.180 50+ Rs.126.480 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 61 MATERIAL Series | |||||
1 Pair Packaging Options | 50+ Rs.124.410 250+ Rs.122.190 500+ Rs.119.960 1000+ Rs.117.870 | Min: 100 / Mult: 1 | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | |||||
1 Set | 5+ Rs.349.420 50+ Rs.262.260 250+ Rs.234.480 500+ Rs.222.420 1000+ Rs.213.010 More Pricing... | Min: 5 / Mult: 5 | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | |||||
Each | 1+ Rs.108.760 5+ Rs.94.150 10+ Rs.79.530 25+ Rs.66.570 50+ Rs.58.650 More Pricing... | Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 0.44nH | 31 MATERIAL Series | |||||
Each | 5+ Rs.172.240 50+ Rs.150.710 250+ Rs.124.870 500+ Rs.111.960 1000+ Rs.103.340 More Pricing... | Min: 5 / Mult: 5 | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | |||||
Each | 1+ Rs.146.360 50+ Rs.128.070 100+ Rs.106.110 250+ Rs.95.140 500+ Rs.87.820 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - | |||||
Each | 1+ Rs.198.090 50+ Rs.173.330 100+ Rs.143.620 250+ Rs.128.760 500+ Rs.118.860 More Pricing... | Min: 1 / Mult: 1 | ETD | ETD49 | 3C90 | - | 114mm | 211mm² | 4.2µH | - | |||||
1 Pair | 1+ Rs.547.180 10+ Rs.376.120 25+ Rs.319.490 50+ Rs.280.160 100+ Rs.256.650 | Min: 1 / Mult: 1 | PQ | PQ35 | 3C95 | - | 86.1mm | 190mm² | 6µH | - | |||||
FAIR-RITE | Each | 1+ Rs.81.700 10+ Rs.61.780 100+ Rs.46.730 500+ Rs.45.030 1000+ Rs.43.320 More Pricing... | Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | ||||
1 Pair | 1+ Rs.209.230 50+ Rs.150.340 100+ Rs.125.730 250+ Rs.113.630 500+ Rs.105.620 More Pricing... | Min: 1 / Mult: 1 | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | |||||
Each | 10+ Rs.64.360 100+ Rs.56.320 500+ Rs.46.660 1000+ Rs.41.840 1920+ Rs.38.920 | Min: 10 / Mult: 10 | ETD | ETD29 | 3C90 | - | 72mm | 76mm² | 2.35µH | - | |||||
Each | 5+ Rs.81.830 50+ Rs.71.600 250+ Rs.59.330 500+ Rs.53.190 1500+ Rs.49.100 More Pricing... | Min: 5 / Mult: 5 | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | |||||
Each | 1+ Rs.81.980 50+ Rs.58.910 100+ Rs.49.260 250+ Rs.44.520 1000+ Rs.41.380 More Pricing... | Min: 1 / Mult: 1 | - | E14 | 3F3 | - | 16.4mm | 14.2mm² | 1.3µH | - |